Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMKM34Z128ACLL5R
Order Code4538082
Product RangeKinetis M Family KM3x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | £3.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
£3,310.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMKM34Z128ACLL5R
Order Code4538082
Product RangeKinetis M Family KM3x Series Microcontrollers
Technical Datasheet
Product RangeKinetis M Family KM3x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max50MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's68I/O's
InterfacesI2C, SPI, UART
RAM Memory Size16KB
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyKinetis M
MCU SeriesKM3x
Qualification-
Product Overview
MKM34Z128ACLL5R is a KM3x precision metrology MCU with segment LCDs based on Arm® Cortex®-M0+. It enables single-chip one-, two- and three-phase electricity meters, as well as flow meters and other precision measurement applications. It provides security with active and passive tamper detection with time stamping. It supports high-precision internal voltage reference with low temperature drift. It features a comprehensive enablement suite including reference designs.
- 24bit sigma delta ADC with 94dB SNR
- Programmable gain amplifier with gains from 1 to 32 with low temperature drift
- High precision internal voltage reference with low temperature drift
- Tamper detection with time stamping, random number generator, memory protection unit
- Memory mapped cryptographic acceleration unit (MMCAU) for AES encryption
- 128KB program memory
- 16KB RAM memory
- 50MHz maximum operating frequency
- 100-pin LQFP package
- Operating temperature range from -40 to +85°C
Technical Specifications
Product Range
Kinetis M Family KM3x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KM3x
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Operating Frequency Max
50MHz
No. of Pins
100Pins
No. of I/O's
68I/O's
RAM Memory Size
16KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
Kinetis M
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability