ARM Microcontrollers:
18 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £8.940 25+ £8.480 50+ £8.160 100+ £7.830 250+ £7.370 | Min: 10 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 32bit | 64MHz | 64MHz | 1MB | 86Pins | LGA | LGA | 68I/O's | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 7Channels | Wireless Microcontroller | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £10.290 10+ £8.940 25+ £8.480 50+ £8.160 100+ £7.830 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 64MHz | - | 1MB | 86Pins | LGA | - | 68I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 256KB | 7Channels | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ £3.100 10+ £2.350 25+ £2.160 50+ £2.040 100+ £1.910 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 56MHz | - | 256KB | 80Pins | LQFP | - | 68I/O's | I2C, LPUART, SPI, USART, USB | - | 40KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ £3.080 10+ £2.320 25+ £2.130 50+ £2.020 100+ £1.900 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 56MHz | - | 256KB | 80Pins | LQFP | - | 68I/O's | I2C, LPUART, SPI, USART, USB | - | 40KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U0 | |||||
Each | 1+ £6.090 10+ £5.330 25+ £4.420 50+ £3.960 100+ £3.660 More Pricing... | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 50MHz | - | 128KB | 100Pins | LQFP | - | 68I/O's | I2C, SPI, UART | - | 16KB | 20Channels | - | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 1+ £6.280 10+ £5.500 25+ £4.560 50+ £4.080 100+ £3.770 More Pricing... | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 50MHz | - | 128KB | 100Pins | LQFP | - | 68I/O's | I2C, SPI, UART | - | 16KB | 20Channels | - | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 450+ £3.340 | Min: 450 / Mult: 450 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 50MHz | - | 128KB | 100Pins | LQFP | - | 68I/O's | I2C, SPI, UART | - | 16KB | - | - | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 450+ £3.090 | Min: 450 / Mult: 450 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 50MHz | - | 64KB | 100Pins | LQFP | - | 68I/O's | I2C, SPI, UART | - | 16KB | - | - | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ £3.340 | Min: 1000 / Mult: 1000 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 50MHz | - | 128KB | 100Pins | LQFP | - | 68I/O's | I2C, SPI, UART | - | 16KB | - | - | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ £3.310 | Min: 1000 / Mult: 1000 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 50MHz | - | 128KB | 100Pins | LQFP | - | 68I/O's | I2C, SPI, UART | - | 16KB | - | - | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ £2.940 | Min: 1000 / Mult: 1000 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 50MHz | - | 64KB | 100Pins | LQFP | - | 68I/O's | I2C, SPI, UART | - | 16KB | - | - | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | |||||
Each | 348+ £2.750 | Min: 348 / Mult: 348 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 256KB | 121Pins | MAPBGA | - | 68I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 64KB | 34Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K4x | |||||
Each | 1+ £8.290 10+ £7.340 25+ £4.950 | Min: 1 / Mult: 1 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 128KB | 121Pins | MAPBGA | - | 68I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 32KB | 34Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | |||||
Each | 1740+ £6.780 | Min: 1740 / Mult: 1740 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 64KB | 121Pins | MAPBGA | - | 68I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 16KB | 34Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K4x | |||||
Each | 1+ £1.860 5+ £1.400 | Min: 1 / Mult: 1 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | - | 512KB | 100Pins | LQFP | - | 68I/O's | CAN, I2C, I2S, SPI, UART | - | 128KB | 24Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K3x | |||||
2084598 RoHS | Each | 1+ £8.490 10+ £7.220 50+ £6.180 100+ £5.410 300+ £4.870 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 256KB | 100Pins | LQFP | - | 68I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 64KB | 37Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | ||||
Each | 1+ £6.770 10+ £6.450 25+ £6.160 50+ £5.650 100+ £5.420 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | - | 512KB | 100Pins | LQFP | - | 68I/O's | CAN, I2C, SPI, UART | - | 128KB | 24Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | |||||
Each | 1+ £6.340 15+ £6.150 50+ £5.960 100+ £5.580 | Min: 1 / Mult: 1 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | - | 256KB | 104Pins | MAPBGA | - | 68I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 64KB | 44Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series |