Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK40DX256VMC7
Order Code2164302
Product RangeKinetis K Family K4x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMK40DX256VMC7
Order Code2164302
Product RangeKinetis K Family K4x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K4x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max72MHz
Program Memory Size256KB
No. of Pins121Pins
IC Case / PackageMAPBGA
No. of I/O's68I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USB
RAM Memory Size64KB
ADC Channels34Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK4x
Qualification-
Technical Specifications
Product Range
Kinetis K Family K4x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
MAPBGA
Interfaces
CAN, I2C, I2S, SPI, UART, USB
ADC Channels
34Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K4x
Device Core
ARM Cortex-M4
Operating Frequency Max
72MHz
No. of Pins
121Pins
No. of I/O's
68I/O's
RAM Memory Size
64KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis K
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002301