ARM Microcontrollers:
847 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.360 10+ £4.190 25+ £4.010 50+ £3.780 100+ £3.620 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 50MHz | - | 128KB | 48Pins | QFN | - | 29I/O's | I2C, SPI, UART, USB | - | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ £15.510 10+ £12.400 25+ £11.620 50+ £11.150 100+ £10.680 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 400MHz | - | 2MB | 265Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | |||||
Each | 1+ £6.400 10+ £4.350 25+ £4.180 50+ £3.970 100+ £3.680 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 128KB | 64Pins | LQFP | - | 44I/O's | I2C, SPI, UART | - | 32KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | |||||
Each | 1+ £10.210 10+ £9.870 25+ £9.720 50+ £9.570 100+ £9.400 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 1MB | 144Pins | MAPBGA | - | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ £7.910 10+ £7.110 25+ £6.970 50+ £6.830 100+ £6.690 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ £3.420 10+ £3.190 25+ £2.960 50+ £2.730 | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | 150MHz | - | 256KB | 98Pins | VFBGA | - | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | |||||
Each | 1+ £15.370 10+ £9.660 25+ £9.540 50+ £9.310 100+ £9.080 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 150MHz | - | 1MB | 144Pins | MAPBGA | - | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ £2.410 10+ £1.820 25+ £1.670 50+ £1.540 100+ £1.390 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 64KB | 32Pins | QFN | - | 28I/O's | I2C, I2S, LIN, SPI, USART, USB | - | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | - | |||||
Each | 1+ £15.000 10+ £10.310 25+ £9.870 50+ £9.380 100+ £9.340 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 150MHz | - | 512KB | 144Pins | LQFP | - | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ £6.820 10+ £4.900 25+ £4.780 50+ £4.660 100+ £4.530 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 50MHz | - | 512KB | 64Pins | LQFP | - | 40I/O's | I2C, I2S, SPI, UART, USB | - | 64KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ £2.470 10+ £2.410 25+ £2.340 50+ £2.280 100+ £2.210 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 64Pins | LQFP | - | 54I/O's | I2C, I2S, SPI, UART | - | 32KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | L Series | - | |||||
Each | 1+ £6.980 10+ £4.870 25+ £4.860 50+ £4.850 100+ £4.840 | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 75MHz | - | 512KB | 100Pins | LQFP | - | 72I/O's | I2C, SPI, UART | - | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | - | |||||
Each | 1+ £20.050 5+ £19.650 10+ £19.240 25+ £18.850 50+ £18.470 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 150MHz | - | 2MB | 169Pins | MAPBGA | - | 120I/O's | I2C, SPI, UART, USB | - | 1MB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ £4.280 10+ £2.650 25+ £2.330 50+ £2.150 | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | 150MHz | - | 128KB | 100Pins | HLQFP | - | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | |||||
Each | 1+ £8.720 10+ £6.850 25+ £6.050 50+ £5.570 100+ £5.450 | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 75MHz | - | 512KB | 144Pins | LQFP | - | 99I/O's | I2C, SPI, UART | - | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | - | |||||
Each | 1+ £4.630 10+ £3.600 25+ £3.220 50+ £3.060 100+ £2.890 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 128KB | 32Pins | QFN | - | 28I/O's | I2C, SPI, UART | - | 16KB | 11Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | - | |||||
Each | 1+ £1.170 10+ £1.140 25+ £1.120 50+ £1.090 100+ £1.060 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | 76.8MHz | - | 128KB | 32Pins | QFN | - | 18I/O's | I2C, I2S, SPI, UART, USART | - | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | - | |||||
Each | 1+ £6.320 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 512KB | 144Pins | LQFP | - | 117I/O's | CAN, SPI, UART, USB | - | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4E | - | |||||
Each | 1+ £3.090 10+ £3.060 25+ £3.020 50+ £2.990 100+ £2.950 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 64KB | 64Pins | LQFP | - | 44I/O's | I2C, SPI, UART | - | 16KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | |||||
Each | 1+ £3.060 10+ £2.860 25+ £2.650 50+ £2.450 100+ £2.240 More Pricing... | Min: 1 / Mult: 1 | K32 L2B Family K32 L Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 256KB | 48Pins | HUQFN | - | 36I/O's | I2C, SPI, UART | - | 32KB | 15Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | K32 L2 | K32 L | - | |||||
Each | 1+ £3.300 10+ £3.270 25+ £3.260 50+ £3.250 100+ £3.240 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 512KB | 48Pins | LQFN | - | - | CAN, I2C, SPI, USART | - | 64KB | 5Channels | 16Bit | 2.1V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | W Series | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £6.210 10+ £4.840 25+ £4.420 50+ £4.200 100+ £3.900 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 512KB | 48Pins | QFN | - | 25I/O's | I2C, SPI, UART | - | 128KB | 5Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW4x | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £4.840 25+ £4.420 50+ £4.200 100+ £3.900 250+ £3.720 | Min: 10 / Mult: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | 48MHz | - | 512KB | 48Pins | QFN | - | 25I/O's | I2C, SPI, UART | - | 128KB | 5Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW4x | - | |||||
Each | 1+ £4.500 10+ £4.220 25+ £3.940 50+ £3.670 100+ £3.390 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | - | 32 bit | 150MHz | - | 128KB | 48Pins | HVQFN | - | - | CAN, I2C, I3C, I2S, SPI, UART, USB | - | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £14.560 10+ £12.110 25+ £11.340 100+ £9.600 250+ £9.180 | Min: 1 / Mult: 1 | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 26MHz | - | 128KB | 72Pins | LGA | - | 17I/O's | I2C, SPI, UART | - | 64KB | - | 16Bit | 2.8V | 3.6V | -40°C | 85°C | Surface Mount | ADuCM | ADuCM355 | - |