ARM Microcontrollers:
1,722 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £6.390 10+ £6.300 25+ £6.200 50+ £6.110 100+ £6.010 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 1MB | 132Pins | UFBGA | - | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 19Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ £5.360 10+ £4.190 25+ £4.010 50+ £3.780 100+ £3.620 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 50MHz | - | 128KB | 48Pins | QFN | - | 29I/O's | I2C, SPI, UART, USB | - | 16KB | 13Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ £5.780 10+ £4.470 25+ £4.150 50+ £3.940 100+ £3.780 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 170MHz | - | 512KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 128KB | 20Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | |||||
Each | 1+ £10.210 10+ £9.600 25+ £8.990 50+ £8.380 100+ £7.770 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 120MHz | - | 2MB | 100Pins | LQFP | - | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 640KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ £6.400 10+ £4.350 25+ £4.180 50+ £3.970 100+ £3.680 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 72MHz | - | 128KB | 64Pins | LQFP | - | 44I/O's | I2C, SPI, UART | - | 32KB | 28Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | - | |||||
Each | 1+ £2.870 10+ £2.170 25+ £1.990 50+ £1.960 100+ £1.930 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 128KB | 48Pins | LQFP | - | 38I/O's | I2C, SPI, UART, USART, USB | - | 40KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ £6.630 10+ £6.320 25+ £6.000 50+ £5.690 100+ £5.370 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ £0.797 10+ £0.575 50+ £0.459 100+ £0.452 250+ £0.451 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 15MHz | - | 16KB | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | - | 2KB | 12Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | - | |||||
Each | 1+ £4.010 10+ £3.070 25+ £2.830 50+ £2.600 100+ £2.590 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 256KB | 48Pins | UFQFPN | - | 38I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 160KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ £4.040 10+ £3.100 25+ £2.850 50+ £2.760 100+ £2.510 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 256KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 64KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ £10.210 10+ £9.870 25+ £9.720 50+ £9.570 100+ £9.400 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 180MHz | - | 1MB | 144Pins | MAPBGA | - | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 256KB | 40Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ £3.720 10+ £3.580 25+ £3.440 50+ £3.310 100+ £3.170 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 256KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 160KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ £7.910 10+ £7.110 25+ £6.970 50+ £6.830 100+ £6.690 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 120MHz | - | 512KB | 100Pins | LQFP | - | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 256KB | 39Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ £7.530 10+ £5.880 25+ £5.830 50+ £5.780 100+ £5.730 | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 120MHz | - | 1MB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 320KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | - | |||||
Each | 1+ £3.510 10+ £2.670 25+ £2.460 50+ £2.260 100+ £2.050 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | - | 37I/O's | I2C, SPI, USART | - | 48KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | |||||
Each | 1+ £15.370 10+ £9.660 25+ £9.540 50+ £9.310 100+ £9.080 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 150MHz | - | 1MB | 144Pins | MAPBGA | - | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 128KB | 62Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ £3.320 10+ £2.520 25+ £2.320 50+ £2.130 100+ £2.110 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 80MHz | - | 128KB | 64Pins | LQFP | - | 52I/O's | I2C, SPI, UART, USART, USB | - | 40KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ £4.150 10+ £3.380 25+ £3.160 50+ £3.110 100+ £3.050 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 256KB | 68Pins | VFQFPN-EP | - | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | |||||
Each | 1+ £5.630 10+ £4.410 25+ £4.120 50+ £4.000 100+ £3.630 More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 64KB | 48Pins | TQFP | - | 38I/O's | I2C, SPI, UART, USB | - | 8KB | 16Channels | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | |||||
Each | 1+ £2.410 10+ £1.820 25+ £1.670 50+ £1.540 100+ £1.390 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 64KB | 32Pins | QFN | - | 28I/O's | I2C, I2S, LIN, SPI, USART, USB | - | 16KB | 13Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | - | |||||
Each | 1+ £3.640 10+ £2.770 25+ £2.560 50+ £2.360 100+ £2.330 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 80MHz | - | 256KB | 64Pins | UFBGA | - | 52I/O's | CAN, I2C, SAI, SPI, LPUART, USART | - | 64KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £6.880 10+ £5.360 25+ £5.330 50+ £5.310 100+ £5.280 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 80MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £5.360 25+ £5.330 50+ £5.310 100+ £5.280 | Min: 10 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | 80MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ £15.000 10+ £10.310 25+ £9.870 50+ £9.380 100+ £9.340 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 150MHz | - | 512KB | 144Pins | LQFP | - | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 128KB | 62Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ £6.820 10+ £4.900 25+ £4.780 50+ £4.660 100+ £4.530 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | 50MHz | - | 512KB | 64Pins | LQFP | - | 40I/O's | I2C, I2S, SPI, UART, USB | - | 64KB | 20Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - |