ARM Microcontrollers:
1,157 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.820 10+ £4.760 25+ £4.260 50+ £4.170 100+ £4.090 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | - | 256KB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ £7.600 10+ £5.720 25+ £5.250 50+ £5.190 100+ £5.120 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ £9.470 10+ £7.450 25+ £6.420 50+ £6.360 100+ £6.300 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ £9.800 10+ £7.970 25+ £7.600 50+ £6.990 100+ £6.060 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, USART, USB | - | 192KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ £10.210 10+ £9.600 25+ £8.990 50+ £8.380 100+ £7.770 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | - | 2MB | 100Pins | LQFP | - | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 640KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ £6.940 10+ £5.340 25+ £5.150 50+ £5.140 100+ £5.120 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | - | 1MB | 100Pins | LQFP | - | 81I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | - | 320KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ £10.180 10+ £7.510 25+ £6.940 50+ £6.380 100+ £6.250 | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ £6.630 10+ £6.320 25+ £6.000 50+ £5.690 100+ £5.370 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ £5.500 10+ £4.040 25+ £3.700 50+ £3.620 100+ £3.540 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | - | 512KB | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ £7.910 10+ £7.110 25+ £6.970 50+ £6.830 100+ £6.690 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | - | 512KB | 100Pins | LQFP | - | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 256KB | 39Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ £9.420 10+ £8.980 25+ £8.550 50+ £8.110 100+ £7.670 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 180MHz | - | 2MB | 100Pins | LQFP | - | 71I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 384KB | 14Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ £4.330 10+ £3.320 25+ £3.310 50+ £3.290 100+ £3.280 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | - | 512KB | 100Pins | LQFP | - | 94I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 144KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | - | |||||
Each | 1+ £6.810 10+ £5.010 25+ £5.000 50+ £4.990 100+ £4.980 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | |||||
2776012 RoHS | Each | 1+ £6.920 10+ £4.240 25+ £4.130 50+ £3.920 100+ £3.870 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 100MHz | - | 256KB | 100Pins | LQFP | - | 70I/O's | CAN, I2C, I2S, SPI, UART | - | 64KB | 8Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | - | ||||
3008367 RoHS | Each | 1+ £11.310 10+ £8.940 25+ £8.350 50+ £7.680 100+ £7.080 More Pricing... | Min: 1 / Mult: 1 | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | - | 256KB | 100Pins | LQFP | - | 69I/O's | CAN, I2C, SPI, UART, USB | - | 32KB | 22Channels | - | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | - | ||||
Each | 1+ £13.410 10+ £10.460 25+ £9.640 50+ £9.350 100+ £9.160 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | - | 2MB | 100Pins | TQFP | - | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | - | |||||
Each | 1+ £10.400 10+ £8.180 25+ £7.650 50+ £7.040 100+ £6.540 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | - | - | 216MHz | - | 1MB | 100Pins | TFBGA | - | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 320KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ £9.180 10+ £7.220 25+ £6.730 50+ £6.530 100+ £6.000 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | - | - | 550MHz | - | 1MB | 100Pins | TFBGA | - | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 564KB | 43Channels | - | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £5.660 10+ £4.370 25+ £4.060 50+ £3.740 100+ £3.400 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | - | 128KB | 100Pins | LQFP | - | 83I/O's | I2C, SPI, USART, USB | - | 32KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £9.300 10+ £7.320 25+ £6.820 50+ £6.480 100+ £5.990 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 192KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | |||||
2333392 RoHS | Each | 1+ £4.230 10+ £3.360 25+ £3.160 50+ £3.130 100+ £3.090 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | - | 256KB | 100Pins | LQFP | - | 82I/O's | I2C, SPI, USART, USB | - | 32KB | 25Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||
Each | 1+ £4.150 10+ £2.950 25+ £2.690 50+ £2.490 100+ £2.480 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 84MHz | - | 128KB | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, UART, USB | - | 64KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ £5.390 10+ £3.870 25+ £3.570 50+ £3.560 100+ £3.540 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | - | 256KB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ £6.980 10+ £4.870 25+ £4.860 50+ £4.850 100+ £4.840 | Min: 1 / Mult: 1 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 75MHz | - | 512KB | 100Pins | LQFP | - | 72I/O's | I2C, SPI, UART | - | 64KB | 16Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | - | |||||
Each | 1+ £13.930 10+ £13.650 90+ £13.370 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 96MHz | - | 2MB | 100Pins | TQFP | - | 49I/O's | I2C, SPI, UART, USB | - | 256KB | 4Channels | - | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | - |