Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMKW24D512VHA5
Order Code2383237
Product RangeKinetis W Family KW2x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMKW24D512VHA5
Order Code2383237
Product RangeKinetis W Family KW2x Series Microcontrollers
Technical Datasheet
Product RangeKinetis W Family KW2x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max50MHz
Program Memory Size512KB
No. of Pins63Pins
IC Case / PackageLGA
No. of I/O's24I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size64KB
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis W
MCU SeriesKW2x
Qualification-
Technical Specifications
Product Range
Kinetis W Family KW2x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LGA
Interfaces
I2C, SPI, UART, USB
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KW2x
Device Core
ARM Cortex-M4
Operating Frequency Max
50MHz
No. of Pins
63Pins
No. of I/O's
24I/O's
RAM Memory Size
64KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis W
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1.a
EU ECCN:5A002.a.1.a
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889