ARM Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 2000+ £5.53 | Min: 2000 / Mult: 2000 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 512KB | 63Pins | WLP | 39I/O's | I2C, SPI, UART, USB | 160KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ £4.98 | Min: 2000 / Mult: 2000 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 96MHz | 256KB | 63Pins | WLP | 40I/O's | I2C, SPI, UART, USB | 128KB | 4Channels | 10Bit | 1.14V | 3.6V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ £6.69 | Min: 2000 / Mult: 2000 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 512KB | 63Pins | WLP | 39I/O's | I2C, SPI, UART, USB | 160KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | |||||
Each | 1+ £8.36 10+ £7.26 25+ £6.88 50+ £6.33 100+ £5.78 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 63Pins | LGA | 24I/O's | I2C, SPI, UART, USB | 64KB | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x | |||||
Each | 1+ £7.99 10+ £6.94 25+ £6.57 50+ £6.32 100+ £6.07 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 63Pins | LGA | 24I/O's | I2C, SPI, UART | 64KB | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £5.51 10+ £4.43 25+ £4.16 50+ £4.02 100+ £3.87 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 256KB | 63Pins | WLCSP | 51I/O's | I2C, SPI, USART, USB | 32KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ £7.17 10+ £5.89 25+ £5.54 50+ £5.30 100+ £5.07 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 256KB | 63Pins | LGA | 24I/O's | I2C, SPI, UART | 32KB | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £4.43 25+ £4.16 50+ £4.02 100+ £3.87 250+ £3.80 More Pricing... | Min: 10 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 256KB | 63Pins | WLCSP | 51I/O's | I2C, SPI, USART, USB | 32KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ £8.08 10+ £6.44 30+ £5.81 100+ £5.49 250+ £5.32 More Pricing... | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 512KB | 63Pins | WLP | 39I/O's | I2C, SPI, UART, USB | 160KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | |||||
Each | 1+ £3.57 | Min: 1 / Mult: 1 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 512KB | 63Pins | WLP | 39I/O's | I2C, SPI, UART, USB | 160KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | |||||
Each | 1+ £4.96 10+ £4.43 25+ £3.95 50+ £3.53 100+ £3.52 | Min: 1 / Mult: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 63Pins | LGA | 24I/O's | I2C, SPI, UART, USB | 64KB | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x |