Kinetis W Family KW2x Series Microcontrollers ARM Microcontrollers:
6 Products FoundKinetis W Family KW2x Series Microcontrollers ARM Microcontrollers
Kinetis KW2xD wireless MCU provides a low-power, compact device with integrated IEEE 802.15.4 radio. KW2xD supports Thread, a lightweight, low latency IPv6 mesh networking stack, specifically designed to meet the requirements of next generation wireless networks
- ARM Cortex-M4 Core, Clocked Upto 50 MHz
- FLASH: Upto 512KB, RAM: Upto 64KB
- Connectivity: USB FS OTG, 2.4 GHz RF
- 802.15.4 Packet processor
- 8 Channel 16-Bit SAR ADC, 6--Bit DAC
- with 16-channel-DMA
- Cryptography Acceleration Unit (CAU)
- AES encryption (FIPS 140)
- Applications: Smart Energy,Commercial and Industrial,Residential, Healthcare
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.360 10+ £7.260 25+ £6.880 50+ £6.330 100+ £5.780 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 63Pins | LGA | 24I/O's | I2C, SPI, UART, USB | 64KB | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x | |||||
Each | 1+ £7.990 10+ £6.940 25+ £6.570 50+ £6.320 100+ £6.070 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 63Pins | LGA | 24I/O's | I2C, SPI, UART | 64KB | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x | |||||
Each | 1+ £7.260 10+ £6.000 25+ £5.710 50+ £5.470 100+ £5.230 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 256KB | 63Pins | LGA | 24I/O's | I2C, SPI, UART | 32KB | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x | |||||
Each | 1+ £6.680 10+ £5.840 25+ £4.840 50+ £4.340 100+ £4.010 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 48Pins | QFN | 25I/O's | I2C, SPI, UART | 128KB | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x | |||||
Each | 1+ £5.330 10+ £4.400 25+ £4.190 50+ £4.010 100+ £3.830 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 25I/O's | I2C, SPI, UART | 128KB | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x | |||||
Each | 1+ £4.960 10+ £4.430 25+ £3.950 50+ £3.530 100+ £3.520 | Min: 1 / Mult: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 63Pins | LGA | 24I/O's | I2C, SPI, UART, USB | 64KB | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x |