Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS7C1A1PBL01M12
Order Code3113688
Product RangeXS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS7C1A1PBL01M12
Order Code3113688
Product RangeXS Series
Technical Datasheet
Sensing Range Max15mm
Sensor Output TypePNP
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product RangeXS Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
15mm
Supply Voltage DC Min
12V
Product Range
XS Series
Sensor Output Type
PNP
Supply Voltage DC Max
24V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082