XS Series Inductive Proximity Sensors:
885 Products FoundInductive Proximity Sensors
XS Series Inductive proximity sensors are used for detecting metal objects without physical contact. They are flush mountable & suitable for all metal environments since they ensure maximum sensing distance, even if there is a metal background. They are rugged and compact & suitable for a variety of applications including: Material handling, Mobile equipment, Packing, Machine tools, Escalators.
- Inductive Proximity Sensors
- XS Range Inductive proximity sensors for non-contact material detection up to 60mm
- XS Series Inductive proximity sensors are used for detecting metal objects without physical contact. They are flush mountable & suitable for all metal environments since they ensure maximum sensing distance, even if there is a metal background. They are rugged and compact & suitable for a variety of applications including: Material handling, Mobile equipment, Packing, Machine tools, Escalators.
- Two designs available, Cylindrical and Rectangular
- Standard forms: M8, M12, M18, M30 short & long bodies
- Long and short product lengths to meet most demanding dimension standards on the market
- All standard diameters (complete range, from Ø 6.5 to Ø 30 mm)
- Increased range (x2), sensing distance easier to adjust
- Compact product, easy integration into the machine
- Complying with international standards, CE, UL, CSA, CCC; RCM, TÜV#With a top international quality IP69K#With all electrical standards including AC/DC power supply#Plastic case sensors for double insulation and chemical environment compliance
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Sensing Distance Min
Thread Size - Metric
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TELEMECANIQUE SENSORS | Each | 1+ £52.520 5+ £51.470 10+ £50.420 25+ £49.370 50+ £48.320 | Min: 1 / Mult: 1 | 8mm | Inductive Proximity Sensor | 70°C | - | M18 | - | PNP | 12V | 8mm | 12VDC | 48V | 48VDC | 3-Wire, PNP, NO | Cylindrical M18 Thread | 4 Pin M12 Connector | Brass | IP67, IP69K | -25°C | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ £54.140 5+ £53.060 10+ £51.970 25+ £50.890 50+ £49.810 | Min: 1 / Mult: 1 | 8mm | Inductive Proximity Sensor | 70°C | - | M18 | - | PNP | 12V | 8mm | 12VDC | 48V | 48VDC | 3-Wire, PNP, NO | Cylindrical M18 Thread | Cable | Brass | IP68, IP69K | -25°C | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ £90.500 5+ £87.430 10+ £84.560 25+ £82.870 50+ £81.180 | Min: 1 / Mult: 1 | 15mm | Inductive Proximity Sensor | 70°C | - | M30 | - | SPST-NO | 24V | 15mm | 24VDC | 240V | 240VDC | 2-Wire, NO | Cylindrical M30 Thread | Cable | Brass | IP68, IP69K | -25°C | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ £79.490 5+ £77.900 10+ £76.310 25+ £74.720 50+ £73.130 | Min: 1 / Mult: 1 | 8mm | Inductive Proximity Sensor | 70°C | - | M18 | - | SPST-NO | 20V | 8mm | 24VDC | 264V | 240VDC | 2-Wire, NO | Cylindrical M18 Thread | Cable | Brass | IP68, IP69K | -25°C | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ £76.050 5+ £74.530 10+ £73.010 25+ £71.490 50+ £69.970 | Min: 1 / Mult: 1 | 10mm | Inductive Proximity Sensor | 50°C | - | M18 | - | PNP | 10V | 10mm | 12VDC | 38V | 24VDC | 3-Wire, PNP, NO | Cylindrical M18 Thread | Cable | Brass | IP68, IP69K | -25°C | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ £50.200 5+ £49.200 10+ £48.190 25+ £47.190 50+ £46.180 | Min: 1 / Mult: 1 | 4mm | Inductive Proximity Sensor | 70°C | - | M12 | - | PNP | 12V | 4mm | 12VDC | 48V | 48VDC | 3-Wire, PNP, NO | Cylindrical M12 Thread | Cable | Brass | IP68, IP69K | -25°C | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ £58.980 5+ £57.800 10+ £56.620 25+ £55.440 50+ £54.260 | Min: 1 / Mult: 1 | 2.5mm | Inductive Proximity Sensor | 70°C | - | M8 | - | PNP | 12V | 2.5mm | 12VDC | 48V | 48VDC | 3-Wire, PNP, NO | Cylindrical M8 Thread | Cable | 303 Stainless Steel | IP67 | -25°C | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ £77.470 5+ £75.920 10+ £74.370 25+ £72.820 50+ £71.270 | Min: 1 / Mult: 1 | 8mm | Inductive Proximity Sensor | 70°C | - | M18 | - | SPST-NO | 20V | 8mm | 24VDC | 264V | 240VDC | 2-Wire, NO | Cylindrical M18 Thread | 3 Pin 1/2"-20 UNF Connector | Brass | IP67, IP69K | -25°C | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ £48.180 5+ £47.220 10+ £46.250 25+ £45.290 50+ £44.330 | Min: 1 / Mult: 1 | 4mm | Inductive Proximity Sensor | 70°C | - | M12 | - | PNP | 12V | 4mm | 12VDC | 48V | 48VDC | 3-Wire, PNP, NO | Cylindrical M12 Thread | 4 Pin M12 Connector | Brass | IP67, IP69K | -25°C | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ £170.000 5+ £166.600 10+ £163.200 25+ £159.800 50+ £156.400 | Min: 1 / Mult: 1 | 10mm | Inductive Proximity Sensor | 70°C | - | M30 | - | SPST-NC | 12V | 10mm | 12VDC | 48V | 48VDC | 3-Wire, PNP, NC | Cylindrical M30 Thread | Cable | Brass | IP67 | -25°C | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ £50.900 5+ £49.880 10+ £48.860 25+ £47.850 50+ £46.830 | Min: 1 / Mult: 1 | 4mm | Inductive Proximity Sensor | 70°C | - | M12 x 1 | - | NPN | 12V | 4mm | 12VDC | 48V | 48VDC | 3-Wire, NPN, NO | Cylindrical M12 Thread | Cable | Brass | IP68, IP69K | -25°C | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ £63.930 5+ £62.650 10+ £61.370 25+ £60.090 50+ £58.820 | Min: 1 / Mult: 1 | 15mm | - | - | - | M30 | - | PNP | 10V | - | - | 36V | - | - | - | - | - | - | - | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ £84.840 5+ £83.140 10+ £81.450 25+ £79.750 50+ £78.050 | Min: 1 / Mult: 1 | 1mm | Inductive Proximity Sensor | 70°C | - | M5 | - | PNP | 5V | 1mm | 5VDC | 24V | 24VDC | 3-Wire, PNP, NO | Cylindrical | Cable | Brass | IP67 | -25°C | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ £54.340 5+ £53.250 10+ £52.170 25+ £51.080 50+ £49.990 | Min: 1 / Mult: 1 | 8mm | Inductive Proximity Sensor | 70°C | - | M18 | - | PNP | 12V | 8mm | 12VDC | 48V | 48VDC | 3-Wire, PNP, NC | Cylindrical M18 Thread | 4 Pin M12 Connector | Brass | IP67, IP69K | -25°C | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ £80.600 5+ £78.990 10+ £77.380 25+ £75.760 50+ £74.150 | Min: 1 / Mult: 1 | 12mm | - | - | - | M18 x 1 | - | Digital | 24V | - | - | 240V | - | - | - | - | - | - | - | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ £67.810 5+ £63.210 10+ £62.180 25+ £61.140 50+ £59.920 | Min: 1 / Mult: 1 | 5mm | Inductive Proximity Sensor | 70°C | - | M18 | - | PNP | 12V | 5mm | 12VDC | 24V | 24VDC | 4-Wire, PNP, NO / NC | Cylindrical M18 Thread | 4 Pin M12 Connector | Brass | IP65, IP67, IP69K | -25°C | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ £48.290 5+ £47.320 10+ £46.360 25+ £45.390 50+ £44.430 | Min: 1 / Mult: 1 | 10mm | - | - | - | - | - | PNP | 12V | - | - | 24V | - | - | - | - | - | - | - | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ £95.750 5+ £93.840 10+ £91.920 25+ £90.010 50+ £88.090 | Min: 1 / Mult: 1 | 40mm | Inductive Proximity Sensor | 70°C | - | - | - | PNP | 12V | 40mm | 12VDC | 48V | 48VDC | 4-Wire, PNP, NO / NC | Module | Screw Clamp | PBT (Polybutylene Terephthalate) | IP65, IP67, IP69K | -25°C | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ £56.160 5+ £55.040 10+ £53.910 25+ £52.790 50+ £51.670 | Min: 1 / Mult: 1 | 2.5mm | Inductive Proximity Sensor | 70°C | - | M8 | - | PNP | 12V | 2.5mm | 12VDC | 48V | 48VDC | 3-Wire, PNP, NO | Cylindrical M8 Thread | 4 Pin M12 Connector | 303 Stainless Steel | IP67 | -25°C | XS Series | ||||
Each | 1+ £91.410 5+ £89.580 10+ £87.750 25+ £85.930 50+ £84.100 | Min: 1 / Mult: 1 | 15mm | Inductive Proximity Sensor | 70°C | - | - | - | SPST-NO / SPST-NC | 24V | 15mm | 24VDC | 240V | 240VDC | 2-Wire, NO / NC | Module | Screw Clamp | PBT (Polybutylene Terephthalate) | IP65, IP67, IP69K | -25°C | XS Series | |||||
TELEMECANIQUE SENSORS | Each | 1+ £44.970 5+ £44.070 10+ £43.170 25+ £42.270 50+ £41.370 | Min: 1 / Mult: 1 | 10mm | Inductive Proximity Sensor | 70°C | - | M8 x 1 | - | PNP | 12V | 10mm | 12VDC | 24V | 24VDC | 3-Wire, PNP, NO | Module | 3 Pin M8 Connector | PBT (Polybutylene Terephthalate) | IP67 | -25°C | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ £59.790 5+ £58.590 10+ £57.400 25+ £56.200 50+ £55.010 | Min: 1 / Mult: 1 | 2.5mm | Inductive Proximity Sensor | 70°C | - | M8 | - | PNP | 12V | 2.5mm | 12VDC | 24V | 24VDC | 3-Wire, PNP, NO | Cylindrical M8 Thread | Cable | PPS (Polyphenylene Sulfide) | IP67 | -25°C | XS Series | ||||
Each | 1+ £55.350 5+ £54.240 10+ £53.140 25+ £52.030 50+ £50.920 | Min: 1 / Mult: 1 | 4mm | Inductive Proximity Sensor | 70°C | - | M12 x 1 | - | PNP | 12V | 4mm | 12VDC | 24V | 24VDC | 4-Wire, PNP, NO / NC | Cylindrical M12 Thread | Cable | PPS (Polyphenylene Sulfide) | IP68 | -25°C | XS Series | |||||
TELEMECANIQUE SENSORS | Each | 1+ £44.340 5+ £43.450 10+ £42.570 25+ £41.680 50+ £40.790 | Min: 1 / Mult: 1 | 4mm | Inductive Proximity Sensor | 70°C | - | M12 x 1 | - | PNP | 12V | 4mm | 12VDC | 24V | 24VDC | 3-Wire, PNP, NC | Cylindrical M12 Thread | 4 Pin M12 Connector | Brass | IP65, IP67 | -25°C | XS Series | ||||
TELEMECANIQUE SENSORS | Each | 1+ £42.330 | Min: 1 / Mult: 1 | 4mm | - | - | - | M12 | - | PNP | 12V | - | - | 48V | - | - | - | - | - | - | - | XS Series |