ex VAT

Inductive Proximity Sensors:

686 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2663053

RoHS

Each
1+
£53.22
5+
£49.61
10+
£48.80
25+
£47.98
50+
£47.02
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
12V
2mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
3133286

RoHS

Each
1+
£65.48
Min: 1 / Mult: 1
30mm
-
-
M30
-
-
NPN
12V
-
48V
-
-
-
-
-
-
-
-
XS Series
3113479

RoHS

Each
1+
£44.14
Min: 1 / Mult: 1
2mm
-
-
M12
-
-
PNP
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
1606716

RoHS

Each
1+
£34.14
5+
£31.74
10+
£30.67
25+
£30.17
50+
£29.66
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
12V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-25°C
BESM12MI-PSC40B-S04G
4254740

RoHS

Each
1+
£58.95
5+
£54.95
10+
£54.05
25+
£53.15
50+
£52.09
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
4254727

RoHS

Each
1+
£54.79
5+
£51.08
10+
£50.24
25+
£49.40
50+
£48.41
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
12V
4mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
4254715

RoHS

Each
1+
£56.17
5+
£52.36
10+
£51.51
25+
£50.65
50+
£49.64
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
-
PNP
12V
4mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
4254697

RoHS

Each
1+
£65.86
5+
£61.40
10+
£60.39
25+
£59.38
50+
£58.19
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
M8
-
-
PNP
12V
2.5mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
303 Stainless Steel
IP67
-25°C
XS Series
1974016

RoHS

Each
1+
£60.93
5+
£56.80
10+
£55.87
25+
£54.93
50+
£53.83
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
M8
-
-
PNP
12V
2.5mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3-Pin M8 Connector
303 Stainless Steel
IP65, IP67
-25°C
-
2455564

RoHS

Each
1+
£135.92
5+
£133.20
10+
£130.48
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M30
-
-
PNP
12V
10mm
48V
12VDC
48VDC
3-Wire, PNP, NC
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
XS Series
2455566

RoHS

Each
1+
£170.00
5+
£166.60
10+
£163.20
25+
£159.80
50+
£156.40
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M30
-
-
SPST-NC
12V
10mm
48V
12VDC
48VDC
3-Wire, PNP, NC
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
XS Series
2766081

RoHS

Each
1+
£56.06
5+
£52.26
10+
£51.40
25+
£50.54
50+
£49.53
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12 x 1
-
-
NPN
12V
4mm
48V
12VDC
48VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
2667268

RoHS

Each
1+
£86.70
5+
£85.15
10+
£83.66
25+
£82.22
50+
£79.48
Min: 1 / Mult: 1
2mm
-
-
M8
-
-
SPST-NO
12V
-
24V
-
-
-
-
-
-
-
-
E2E Series
1974015

RoHS

Each
1+
£60.69
5+
£56.58
10+
£55.65
25+
£54.72
50+
£53.63
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
M8
-
-
PNP
12V
2.5mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
Cable
303 Stainless Steel
IP65, IP67
-25°C
-
1606711

RoHS

Each
1+
£41.07
5+
£38.29
10+
£37.66
25+
£37.03
50+
£36.29
Min: 1 / Mult: 1
4mm
-
-
M12
-
-
PNP
12V
-
30V
-
-
-
-
-
-
-
-
BESM12MI-PSC40B-BV03
1606774

RoHS

Each
1+
£112.35
5+
£108.54
10+
£104.98
25+
£102.88
50+
£100.78
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
60°C
M8
-
-
PNP
12V
4mm
30V
-
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
-
Brass
IP67
0°C
BESM08MI-PSC40B-S49G
1974020

RoHS

Each
1+
£52.79
5+
£49.21
10+
£48.41
25+
£47.60
50+
£46.65
Min: 1 / Mult: 1
8mm
Inductive
70°C
M18
-
-
PNP
12V
8mm
24V
12VDC
24VDC
3-Wire, PNP, NO
-
4 Pin M12 Connector
Metal
IP65, IP67
-25°C
-
1606708

RoHS

Each
1+
£56.76
5+
£52.92
10+
£52.05
25+
£51.18
50+
£50.16
Min: 1 / Mult: 1
2mm
-
-
M8
-
-
NPN
12V
-
30V
-
-
-
-
-
-
-
-
-
2357990

RoHS

Date/Lot Code

Each
1+
£21.31
5+
£20.35
10+
£19.38
25+
£19.23
50+
£19.22
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
-
-
3.3mm
PNP
12V
-
24V
12VDC
24VDC
PNP, NO
Module
Cable
PBT (Polybutylene Terephthalate)
IP68, IP68G
-25°C
GX-F Series
2455557

RoHS

Each
1+
£59.85
5+
£55.79
10+
£54.88
25+
£53.96
50+
£52.88
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
2663052

RoHS

Each
1+
£57.63
5+
£53.72
10+
£52.84
25+
£51.96
50+
£50.92
Min: 1 / Mult: 1
1.5mm
Inductive
70°C
M8
-
-
PNP
12V
1.5mm
24V
12VDC
24VDC
3-Wire, PNP, NO
-
3 Pin M8 Connector
Metal
IP67
-25°C
OsiSense XS Series
2663072

RoHS

Each
1+
£88.70
5+
£82.69
10+
£81.33
25+
£79.97
50+
£78.37
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
70°C
-
-
-
PNP
12V
40mm
48V
12VDC
48VDC
4-Wire, PNP, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
2663066

RoHS

Each
1+
£36.91
5+
£34.41
10+
£33.85
25+
£33.28
50+
£32.61
Min: 1 / Mult: 1
10mm
-
-
-
-
-
PNP
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2766106

RoHS

Each
1+
£94.03
5+
£90.84
10+
£87.86
25+
£86.10
50+
£84.35
Min: 1 / Mult: 1
40mm
Inductive Proximity Sensor
70°C
-
-
-
PNP
12V
40mm
48V
12VDC
48VDC
4-Wire, PNP, NO / NC
Module
Screw Clamp
PBT (Polybutylene Terephthalate)
IP65, IP67, IP69K
-25°C
XS Series
2663057

RoHS

Each
1+
£62.44
5+
£58.21
10+
£57.26
25+
£56.30
50+
£55.17
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
M8
-
-
PNP
12V
2.5mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
4 Pin M12 Connector
303 Stainless Steel
IP67
-25°C
XS Series
1-25 of 686 items
of 28 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account