Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoUPD70F3740GC-UEU-AX
Order Code2101546
Technical Datasheet
Device CoreV850ES
Data Bus Width32 bit
Operating Frequency Max20MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's84I/O's
InterfacesI2C, UART
RAM Memory Size40KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min2.85V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyV850
MCU SeriesV850ES/Jx
Qualification-
Technical Specifications
Product Range
V850 Family V850ES/Jx Series V850ES/Jx3 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
I2C, UART
ADC Channels
12Channels
Supply Voltage Min
2.85V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
V850ES/Jx
Device Core
V850ES
Operating Frequency Max
20MHz
No. of Pins
100Pins
No. of I/O's
84I/O's
RAM Memory Size
40KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
V850
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033