V850ES 32-bit Microcontrollers:
18 Products FoundFind a huge range of V850ES 32-bit Microcontrollers at Farnell® UK. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, Power Architecture & AVR32 32-bit Microcontrollers from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 120+ £13.630 | V850 Family V850ES/Fx Series V850ES/Fx3 Group Microcontrollers | V850ES | 32 bit | 48MHz | 512KB | 100Pins | LFQFP | 84I/O's | CAN, LIN, I2C, UART | 32KB | 16Channels | 10Bit | 3.3V | 5.5V | -40°C | 85°C | Surface Mount | V850 | V850ES/Fx | ||||||
Each | 1+ £6.970 10+ £6.830 50+ £6.700 100+ £6.570 300+ £6.440 More Pricing... | V850 Family V850ES/Jx Series V850ES/Jx3 Group Microcontrollers | V850ES | 32 bit | 20MHz | 512KB | 100Pins | LQFP | 84I/O's | I2C, UART | 40KB | 12Channels | 10Bit | 2.85V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | ||||||
Each | 1+ £7.120 10+ £6.480 50+ £5.810 100+ £4.970 200+ £4.470 More Pricing... | V850 Family V850ES/Jx Series V850ES/Jx3-L Group Microcontrollers | V850ES | 32 bit | 20MHz | 128KB | 80Pins | LQFP | 66I/O's | I2C, UART | 8KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | ||||||
Each | 1+ £7.850 10+ £7.150 50+ £6.400 100+ £5.480 200+ £4.930 More Pricing... | V850 Family V850ES/Jx Series V850ES/Jx3-L Group Microcontrollers | V850ES | 32 bit | 20MHz | 256KB | 64Pins | LQFP | 50I/O's | I2C, UART | 16KB | 5Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | ||||||
Each | 1+ £7.450 10+ £6.530 25+ £6.200 50+ £5.920 100+ £5.500 More Pricing... | V850 Family V850ES/Jx Series V850ES/Jx3-H Group Microcontrollers | V850ES | 32 bit | 48MHz | 256KB | 48Pins | LQFP | 32I/O's | CAN, I2C, UART | 24KB | 5Channels | 10Bit | 2.85V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | ||||||
Each | 1+ £9.800 10+ £9.310 50+ £8.840 100+ £8.400 300+ £7.980 More Pricing... | V850 Family V850ES/Jx Series V850ES/Jx3-L Group Microcontrollers | V850ES | 32 bit | 20MHz | 512KB | 100Pins | LQFP | 83I/O's | CAN, I2C, UART | 40KB | 12Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | ||||||
Each | 1+ £6.980 10+ £6.300 50+ £5.530 100+ £4.730 300+ £4.260 More Pricing... | V850 Family V850ES/Jx Series V850ES/Jx3-H Group Microcontrollers | V850ES | 32 bit | 48MHz | 512KB | 100Pins | LQFP | 77I/O's | I2C, UART | 56KB | 12Channels | 10Bit | 2.85V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | ||||||
Each | 1+ £6.660 5+ £6.610 10+ £6.420 20+ £6.300 60+ £6.050 More Pricing... | V850 Family V850ES/Jx Series V850ES/Jx3-E Group Microcontrollers | V850ES | 32 bit | 50MHz | 512KB | 144Pins | LQFP | 100I/O's | I2C, UART | 124KB | 10Channels | 10Bit | 2.85V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | ||||||
Each | 1+ £5.610 10+ £5.600 25+ £5.590 50+ £5.580 100+ £5.570 | V850 Family V850ES/Jx Series V850ES/Jx3-E Group Microcontrollers | V850ES | 32 bit | 50MHz | 256KB | 64Pins | LQFP | 26I/O's | CAN, I2C, USB | 64KB | 10Channels | 10Bit | 2.85V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | ||||||
Each | 1+ £7.920 10+ £7.360 50+ £7.210 100+ £7.070 200+ £6.930 More Pricing... | V850 Family V850ES/Jx Series V850ES/Jx3-H Group Microcontrollers | V850ES | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 45I/O's | CAN, I2C, USB | 24KB | 10Channels | 10Bit | 2.85V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | ||||||
Each | 1+ £7.540 10+ £7.170 50+ £6.810 100+ £6.460 300+ £6.140 More Pricing... | V850 Family V850ES/Jx Series V850ES/Jx3-H Group Microcontrollers | V850ES | 32 bit | 48MHz | 256KB | 100Pins | LQFP | 77I/O's | CAN, I2C, UART | 40KB | 12Channels | 10Bit | 2.85V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | ||||||
Each | 1+ £11.080 10+ £9.180 25+ £8.230 50+ £7.600 100+ £7.090 More Pricing... | V850 Family V850ES/Jx Series V850ES/Jx3-L Group Microcontrollers | V850ES | 32 bit | 20MHz | 512KB | 100Pins | LQFP | 80I/O's | I2C, UART | 40KB | 12Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES | ||||||
Each | 1+ £6.890 10+ £6.310 50+ £6.180 100+ £6.060 200+ £5.940 More Pricing... | V850 Family V850ES/Jx Series V850ES/Jx3-L Group Microcontrollers | V850ES | 32 bit | 20MHz | 256KB | 80Pins | LQFP | 66I/O's | I2C, UART | 16KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | ||||||
Each | 1+ £6.950 | V850 Family V850ES/Jx Series V850ES/Jx3-L Group Microcontrollers | V850ES | 32 bit | 20MHz | 256KB | 100Pins | LQFP | 84I/O's | I2C, UART | 16KB | 12Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | ||||||
Each | 1+ £15.460 10+ £15.380 50+ £15.070 100+ £14.760 200+ £14.460 More Pricing... | V850 Family V850ES/Jx Series V850ES/Jx3-L Group Microcontrollers | V850ES | 32 bit | 20MHz | 1MB | 100Pins | LQFP | 83I/O's | I2C, UART | 80KB | 12Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | ||||||
Each | 1+ £14.900 10+ £13.540 25+ £12.520 50+ £11.950 100+ £11.370 | V850 Family V850ES/Jx Series V850ES/Jx3 Group Microcontrollers | V850ES | 32 bit | 20MHz | 1MB | 144Pins | LQFP | 128I/O's | I2C, UART | 60KB | 16Channels | 10Bit | 2.85V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | ||||||
Each | 1+ £3.440 | V850 Family V850ES/Jx Series V850ES/Jx3 Group Microcontrollers | V850ES | 32 bit | 20MHz | 384KB | 144Pins | LQFP | 128I/O's | I2C, UART | 32KB | 16Channels | 10Bit | 2.85V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | ||||||
Each | 1+ £7.360 10+ £6.720 50+ £6.010 100+ £5.140 200+ £4.630 More Pricing... | V850 Family V850ES/Jx Series V850ES/Jx3-L Group Microcontrollers | V850ES | 32 bit | 20MHz | 256KB | 48Pins | LQFP | 34I/O's | I2C, UART | 16KB | 5Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | ||||||