32-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+ £10.38 | Min: 450 / Mult: 450 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 512KB | 100Pins | LQFP | 68I/O's | CAN, SCI, SPI | 40KB | 15Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ £14.07 10+ £11.67 25+ £10.92 50+ £10.54 100+ £10.17 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 512KB | 100Pins | LQFP | 68I/O's | CAN, LIN, SCI, SPI, UART | 40KB | 15Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ £6.97 10+ £6.83 50+ £6.70 100+ £6.57 300+ £6.44 More Pricing... | Min: 1 / Mult: 1 | V850 Family V850ES/Jx Series V850ES/Jx3 Group Microcontrollers | V850ES | 32 bit | 20MHz | 512KB | 100Pins | LQFP | 84I/O's | I2C, UART | 40KB | 12Channels | 10Bit | 2.85V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | - | |||||
Each | 1+ £11.32 10+ £10.19 25+ £9.59 50+ £8.39 100+ £7.19 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 512KB | 144Pins | LQFP | 108I/O's | CAN, SCI, SPI | 40KB | 15Channels | 10Bit | 3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ £7.54 10+ £7.17 50+ £6.81 100+ £6.46 300+ £6.14 More Pricing... | Min: 1 / Mult: 1 | V850 Family V850ES/Jx Series V850ES/Jx3-H Group Microcontrollers | V850ES | 32 bit | 48MHz | 256KB | 100Pins | LQFP | 77I/O's | CAN, I2C, UART | 40KB | 12Channels | 10Bit | 2.85V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | - | |||||
Each | 1+ £11.08 10+ £9.18 25+ £8.23 50+ £7.60 100+ £7.09 More Pricing... | Min: 1 / Mult: 1 | V850 Family V850ES/Jx Series V850ES/Jx3-L Group Microcontrollers | V850ES | 32 bit | 20MHz | 512KB | 100Pins | LQFP | 80I/O's | I2C, UART | 40KB | 12Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES | - | |||||
Each | 1+ £18.23 5+ £17.87 20+ £17.51 60+ £17.16 200+ £16.82 More Pricing... | Min: 1 / Mult: 1 | H8SX Family H8SX/1600 Series H8SX/1663 Group Microcontrollers | H8SX | 32 bit | 50MHz | 512KB | 144Pins | LQFP | 92I/O's | I2C, SCI, USB | 40KB | 8Channels | 10Bit | 3V | 3.6V | -20°C | 75°C | Surface Mount | H8SX | H8SX/1663 | - | |||||
Each | 1+ £9.80 10+ £9.31 50+ £8.84 100+ £8.40 300+ £7.98 More Pricing... | Min: 1 / Mult: 1 | V850 Family V850ES/Jx Series V850ES/Jx3-L Group Microcontrollers | V850ES | 32 bit | 20MHz | 512KB | 100Pins | LQFP | 83I/O's | CAN, I2C, UART | 40KB | 12Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | V850 | V850ES/Jx | - |