Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPMA5.0-4.5/OF
Order Code3858965
Product RangeRPMA-4.5 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPMA5.0-4.5/OF
Order Code3858965
Product RangeRPMA-4.5 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeThirty Second Brick
Output Power Max135W
Output Voltage Min5V
Output Voltage Max30V
Output Current Max4.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max53V
Height9.6mm
Depth23.4mm
Width19.1mm
Product RangeRPMA-4.5 Series
Product Overview
High efficiency non-isolated buck converter with up to 4.5A output current in a 1/32nd brick footprint. Typical applications for these highly compact, reliable converters include distributed power architecture voltage conversion for industrial, medical, test and measurement and telecom equipment.
- 9-53VDC input voltage range
- 5 to 30VDC output voltage adjustment range
- 96.5% typ efficiency
- Compact, industry standard 1/32nd brick format
Technical Specifications
Power Supply Applications
-
Output Power Max
135W
Output Voltage Max
30V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
53V
Depth
23.4mm
Product Range
RPMA-4.5 Series
DC / DC Converter Type
Thirty Second Brick
Output Voltage Min
5V
Output Current Max
4.5A
Input Voltage DC Min
9V
Height
9.6mm
Width
19.1mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008