We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £27.610 5+ £27.400 10+ £27.190 50+ £26.770 100+ £23.370 | Min: 1 / Mult: 1 | Thirty Second Brick | 132W | 3.3V | 16.5V | 8A | Adjustable | 9V | 53V | 9.6mm | 23.4mm | 19.1mm | RPMA-8.0 Series | |||||
Each | 1+ £30.680 5+ £29.960 10+ £29.730 20+ £25.550 | Min: 1 / Mult: 1 | Thirty Second Brick | 135W | 5V | 30V | 4.5A | Adjustable | 9V | 53V | 9.6mm | 23.4mm | 19.1mm | RPMA-4.5 Series |