We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £20.50 5+ £20.40 10+ £20.29 50+ £18.03 100+ £17.67 | Min: 1 / Mult: 1 | ITE | Module | 100W | 5V | 30V | 4.5A | Adjustable | 9V | 53V | 9.6mm | 19.1mm | 23.4mm | i3A Series | |||||
Each | 1+ £4.51 5+ £4.40 10+ £4.28 50+ £4.14 100+ £4.06 More Pricing... | Min: 1 / Mult: 1 | - | Module | 45W | 800mV | 30V | 1.5A | Fixed | 4V | 36V | 1.6mm | 5mm | 3mm | RPX-1.5 Series | |||||
Each | 1+ £6.00 5+ £5.86 10+ £5.76 50+ £5.45 100+ £5.30 More Pricing... | Min: 1 / Mult: 1 | - | Module | 45W | 800mV | 30V | 1.5A | Adjustable | 4V | 36V | 1.6mm | 3mm | 5mm | RPX-1.5Q Series | |||||
Each | 1+ £93.05 3+ £90.73 5+ £88.40 10+ £87.20 15+ £85.99 | Min: 1 / Mult: 1 | ITE | - | - | 4.5V | 30V | 12A | Fixed, Adjustable | 10V | 60V | 127mm | 137mm | 48mm | SDC Series | |||||
Each | 1+ £3.79 5+ £3.66 10+ £3.59 50+ £3.53 100+ £3.47 More Pricing... | Min: 1 / Mult: 1 | - | Module | 30W | 800mV | 30V | 1A | Fixed | 4V | 36V | 1.6mm | 5mm | 3mm | RPX-1.0 Series | |||||
Each | 1+ £30.68 5+ £29.96 10+ £29.73 20+ £25.55 | Min: 1 / Mult: 1 | - | Thirty Second Brick | 135W | 5V | 30V | 4.5A | Adjustable | 9V | 53V | 9.6mm | 23.4mm | 19.1mm | RPMA-4.5 Series |