Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARLOW INDUSTRIES
Manufacturer Part NoRC12-4-01LS
Order Code1156598
Product RangeRC
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARLOW INDUSTRIES
Manufacturer Part NoRC12-4-01LS
Order Code1156598
Product RangeRC
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating39W
No. of Stages1 Stage
Cooling Power Pc36W
Current Max @ Diff Temperature Max3.7A
Voltage Max @ Diff Temperature Max14.7VDC
Length29.97mm
Width29.97mm
Depth3.33mm
Temperature Difference Max66°C
Product RangeRC
Internal Resistance3.2ohm
Lead Wires101.6mm, 20 AWG, PTFE Insulated
Alternatives for RC12-4-01LS
5 Products Found
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.7A
Length
29.97mm
Depth
3.33mm
Product Range
RC
Lead Wires
101.6mm, 20 AWG, PTFE Insulated
Power Rating
39W
Cooling Power Pc
36W
Voltage Max @ Diff Temperature Max
14.7VDC
Width
29.97mm
Temperature Difference Max
66°C
Internal Resistance
3.2ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018