39W Thermoelectric Modules & Assemblies:
3 Products FoundFind a huge range of 39W Thermoelectric Modules & Assemblies at Farnell® UK. We stock a wide range of Thermoelectric Modules & Assemblies, such as 17W, 39W, 6W & 7.5W Thermoelectric Modules & Assemblies from the worlds top manufacturers including: European Thermodynamics, Multicomp Pro & Marlow Industries
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £32.710 3+ £27.970 10+ £25.390 25+ £22.980 100+ £21.930 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 39W | 39W | 4.1A | 16.5VDC | 40mm | 40mm | 4.8mm | 75°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ £39.650 5+ £33.390 10+ £28.830 20+ £28.250 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 39W | 39W | 7.4A | 8.2VDC | 30mm | 30mm | 3.5mm | 65°C | APHC | 0.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ £46.910 10+ £38.600 25+ £32.490 40+ £28.950 100+ £26.060 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 39W | 36W | 3.7A | 14.7VDC | 29.97mm | 29.97mm | 3.33mm | 66°C | RC | 3.2ohm | 101.6mm, 20 AWG, PTFE Insulated |