36W Thermoelectric Modules & Assemblies:
3 Products FoundFind a huge range of 36W Thermoelectric Modules & Assemblies at Farnell® UK. We stock a wide range of Thermoelectric Modules & Assemblies, such as 17W, 9W, 20W & 23W Thermoelectric Modules & Assemblies from the worlds top manufacturers including: European Thermodynamics, Multicomp Pro & Marlow Industries
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ £36.880 5+ £31.050 10+ £26.820 20+ £26.280 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 36W | 36W | 3.7A | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC | 3.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ £25.900 3+ £22.140 10+ £20.110 25+ £18.190 100+ £17.360 | Min: 1 / Mult: 1 | - | 1 Stage | - | 36W | 3.8A | 14.7VDC | 30mm | 30mm | 3.3mm | 66°C | - | - | 100mm, UL-Style 1569, PVC Insulated | |||||
Each | 1+ £46.910 10+ £38.600 25+ £32.490 40+ £28.950 100+ £26.060 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 39W | 36W | 3.7A | 14.7VDC | 29.97mm | 29.97mm | 3.33mm | 66°C | RC | 3.2ohm | 101.6mm, 20 AWG, PTFE Insulated |