Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-301MLB
Order Code2287710RL
Product RangeLPS4414 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-301MLB
Order Code2287710RL
Product RangeLPS4414 Series
Technical Datasheet
Inductance300nH
RMS Current (Irms)3.25A
Inductor ConstructionShielded
Saturation Current (Isat)5.6A
Product RangeLPS4414 Series
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
Alternatives for LPS4414-301MLB
1 Product Found
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Product Range
LPS4414 Series
Inductance Tolerance
± 20%
Product Width
4.3mm
RMS Current (Irms)
3.25A
Saturation Current (Isat)
5.6A
DC Resistance Max
0.04ohm
Product Length
4.3mm
Product Height
1.4mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089