ex VAT

SMD Power Inductors:

75 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3463481RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.34
Min: 100 / Mult: 10
1µH
3.4A
Shielded
-
5.6A
SRP0310 Series
-
3.4mm x 3.1mm x 1mm
-
0.0585ohm
± 10%
-
3.4mm
3.1mm
1mm
3463481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.41
100+
£0.34
Min: 10 / Mult: 10
1µH
3.4A
Shielded
-
5.6A
SRP0310 Series
-
3.4mm x 3.1mm x 1mm
-
0.0585ohm
± 10%
-
3.4mm
3.1mm
1mm
2289054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.57
50+
£2.32
100+
£2.07
250+
£1.69
500+
£1.02
More Pricing...
Min: 1 / Mult: 1
2.2µH
5.5A
Shielded
-
5.6A
XAL40xx Series
-
-
-
0.0387ohm
± 20%
-
4mm
4mm
2.1mm
1362142

RoHS

Date/Lot Code

Each
1+
£0.70
10+
£0.59
50+
£0.58
100+
£0.50
200+
£0.47
More Pricing...
Min: 1 / Mult: 1
15µH
4A
Shielded
-
5.6A
SRR1208 Series
-
12.7mm x 12.7mm x 8.5mm
-
0.036ohm
± 20%
-
12.7mm
12.7mm
8.5mm
2289054RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.07
250+
£1.69
500+
£1.02
1000+
£1.00
Min: 100 / Mult: 1
2.2µH
5.5A
Shielded
-
5.6A
XAL40xx Series
-
-
-
0.0387ohm
± 20%
-
4mm
4mm
2.1mm
2545737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.69
50+
£0.49
100+
£0.46
250+
£0.43
500+
£0.40
More Pricing...
Min: 1 / Mult: 1
33µH
3.4A
-
-
5.6A
PCC-M1040M-LP Series
-
-
-
0.09306ohm
± 20%
-
10.7mm
10mm
4mm
3381037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.55
50+
£1.29
100+
£1.15
250+
£1.09
500+
£1.03
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.5A
Shielded
-
5.6A
WE-MAPI Series
-
-
-
0.0322ohm
± 20%
-
4.1mm
4.1mm
2.1mm
2364596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.34
10+
£1.10
50+
£1.00
100+
£0.89
500+
£0.85
More Pricing...
Min: 1 / Mult: 1
4.7µH
5A
Shielded
-
5.6A
MPLC Series
-
-
-
0.041ohm
± 20%
-
7.7mm
6.7mm
3mm
7429614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.81
10+
£0.67
50+
£0.64
200+
£0.60
400+
£0.59
Min: 1 / Mult: 1
4.7µH
4.3A
Unshielded
-
5.6A
B82464A4 Series
-
-
-
5.6ohm
± 20%
-
10.4mm
10.4mm
4.8mm
3381037RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.15
250+
£1.09
500+
£1.03
1000+
£0.97
Min: 100 / Mult: 1
2.2µH
4.5A
Shielded
-
5.6A
WE-MAPI Series
-
-
-
0.0322ohm
± 20%
-
4.1mm
4.1mm
2.1mm
2287360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.63
5+
£3.05
10+
£2.55
25+
£2.41
50+
£2.27
More Pricing...
Min: 1 / Mult: 1
100µH
2.8A
Unshielded
-
5.6A
DO5040H Series
-
-
-
0.115ohm
± 20%
-
18.54mm
15.24mm
12mm
2894814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.89
50+
£0.81
100+
£0.78
250+
£0.75
500+
£0.71
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.6A
Shielded
-
5.6A
IHLE-2525CD-5A Series
-
7.21mm x 7.12mm x 3.23mm
-
0.0384ohm
± 20%
-
7.21mm
7.12mm
3.23mm
2894814RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.78
250+
£0.75
500+
£0.71
1000+
£0.67
Min: 100 / Mult: 1
4.7µH
5.6A
Shielded
-
5.6A
IHLE-2525CD-5A Series
-
-
-
0.0384ohm
± 20%
-
7.21mm
7.12mm
3.23mm
2364584RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.89
500+
£0.84
1000+
£0.73
Min: 100 / Mult: 1
1µH
7.4A
Shielded
-
5.6A
MPLCG Series
-
-
-
0.0146ohm
± 20%
-
5.5mm
5mm
3mm
2709643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.81
50+
£0.61
100+
£0.58
250+
£0.50
500+
£0.47
Min: 1 / Mult: 1
8.2µH
3.8A
Shielded
-
5.6A
ASPIAIG-S8050 Series
-
8mm x 8mm x 5mm
-
0.035ohm
± 20%
-
8mm
8mm
5mm
3780935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.66
50+
£1.31
100+
£1.18
250+
£1.15
500+
£1.12
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.5A
Shielded
-
5.6A
WE-MAIA Series
-
4.1mm x 4.1mm x 2.1mm
-
0.0322ohm
± 20%
-
4.1mm
4.1mm
2.1mm
7429614RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.64
200+
£0.60
400+
£0.59
Min: 100 / Mult: 1
4.7µH
4.3A
Unshielded
-
5.6A
B82464A4 Series
-
-
-
5.6ohm
± 20%
-
10.4mm
10.4mm
4.8mm
2287360RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.27
175+
£2.13
Min: 100 / Mult: 1
100µH
2.8A
Unshielded
-
5.6A
DO5040H Series
-
-
-
0.115ohm
± 20%
-
18.54mm
15.24mm
12mm
2364584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.31
10+
£1.08
50+
£0.99
100+
£0.89
500+
£0.84
More Pricing...
Min: 1 / Mult: 1
1µH
7.4A
Shielded
-
5.6A
MPLCG Series
-
-
-
0.0146ohm
± 20%
-
5.5mm
5mm
3mm
2545737RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.46
250+
£0.43
500+
£0.40
1000+
£0.38
Min: 100 / Mult: 1
33µH
3.4A
-
-
5.6A
PCC-M1040M-LP Series
-
-
-
0.09306ohm
± 20%
-
10.7mm
10mm
4mm
2364596RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.89
500+
£0.85
1000+
£0.74
Min: 100 / Mult: 1
4.7µH
5A
Shielded
-
5.6A
MPLC Series
-
-
-
0.041ohm
± 20%
-
7.7mm
6.7mm
3mm
2871550RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.27
250+
£0.24
500+
£0.21
1500+
£0.18
Min: 100 / Mult: 1
2.7µH
-
-
-
5.6A
DG6045C Series
-
-
-
0.0216ohm
± 30%
Ferrite
6mm
6mm
4.5mm
2871550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.44
50+
£0.29
100+
£0.27
250+
£0.24
500+
£0.21
More Pricing...
Min: 1 / Mult: 1
2.7µH
-
-
4.6A
5.6A
DG6045C Series
6mm x 6mm x 4.5mm
-
-
0.0216ohm
± 30%
Ferrite
6mm
6mm
4.5mm
2709643RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.58
250+
£0.50
500+
£0.47
Min: 100 / Mult: 1
8.2µH
3.8A
Shielded
-
5.6A
ASPIAIG-S8050 Series
-
-
-
0.035ohm
± 20%
-
8mm
8mm
5mm
3442844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.39
250+
£1.13
Min: 100 / Mult: 1
33µH
3.22A
Shielded
-
5.6A
B82477D6 Series
-
-
-
0.075ohm
± 20%
-
12.5mm
12.5mm
10.5mm
1-25 of 75 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account