ex VAT

300nH SMD Power Inductors:

64 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2289104RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.99
200+
£1.63
400+
£1.26
Min: 100 / Mult: 1
300nH
27.6A
Shielded
41A
XAL7030 Series
-
-
0.00192ohm
± 20%
7.5mm
7.5mm
3.1mm
2289104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.19
10+
£2.95
50+
£2.80
100+
£1.99
200+
£1.63
More Pricing...
Min: 1 / Mult: 1
300nH
27.6A
Shielded
41A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
-
0.00192ohm
± 20%
7.5mm
7.5mm
3.1mm
4072074RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.80
200+
£0.78
Min: 100 / Mult: 1
300nH
61A
Shielded
35A
SPB1007 Series
-
-
350ohm
± 20%
10.5mm
8mm
7.5mm
4072074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.28
10+
£1.20
50+
£1.09
100+
£0.80
200+
£0.78
Min: 1 / Mult: 1
300nH
61A
Shielded
35A
SPB1007 Series
-
-
350ohm
± 20%
10.5mm
8mm
7.5mm
4471812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.54
10+
£1.31
25+
£1.21
50+
£1.06
100+
£0.90
More Pricing...
Min: 1 / Mult: 1
300nH
83A
Shielded
40A
AVR-1Z100612S Series
-
-
125µohm
± 15%
9.8mm
5.8mm
11.9mm
4471840RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.97
300+
£0.94
Min: 100 / Mult: 1
300nH
83A
-
60A
-
-
-
170µohm
-
13mm
13.5mm
9.5mm
4471840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.66
10+
£1.41
25+
£1.30
50+
£1.29
100+
£0.97
More Pricing...
Min: 1 / Mult: 1
300nH
83A
Shielded
60A
AVR-1F131309S Series
-
-
170µohm
± 15%
13mm
13.5mm
9.5mm
4471812RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.90
300+
£0.88
Min: 100 / Mult: 1
300nH
83A
-
40A
-
-
-
125µohm
-
9.8mm
5.8mm
11.9mm
4645592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.64
50+
£1.18
100+
£1.15
250+
£1.11
500+
£1.05
More Pricing...
Min: 1 / Mult: 1
300nH
23.2A
Shielded
17.6A
WE-MXGI Series
-
-
2300µohm
± 30%
4.1mm
4.1mm
2.1mm
4645592RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.15
250+
£1.11
500+
£1.05
1000+
£0.96
Min: 100 / Mult: 1
300nH
23.2A
-
17.6A
-
-
-
2300µohm
-
4.1mm
4.1mm
2.1mm
2906373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.73
10+
£0.56
25+
£0.52
50+
£0.48
100+
£0.45
More Pricing...
Min: 1 / Mult: 1
300nH
21A
Shielded
35A
PA4341.XXXNLT Series
7.6mm x 6.9mm x 3mm
-
3.8mohm
± 20%
7.6mm
6.9mm
3mm
2906434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.27
10+
£1.02
25+
£0.96
50+
£0.90
100+
£0.85
Min: 1 / Mult: 1
300nH
48A
Shielded
72A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
-
720µohm
± 20%
14mm
12.8mm
6.5mm
3280841RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.56
Min: 500 / Mult: 1
300nH
38A
Shielded
70A
SRP1038C Series
-
-
0.0012ohm
± 20%
11mm
10mm
3.8mm
3280841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.88
10+
£0.71
50+
£0.63
100+
£0.56
Min: 1 / Mult: 1
300nH
38A
Shielded
70A
SRP1038C Series
11mm x 10mm x 3.8mm
-
0.0012ohm
± 20%
11mm
10mm
3.8mm
2836828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.65
10+
£2.48
50+
£2.31
100+
£2.14
200+
£1.69
More Pricing...
Min: 1 / Mult: 1
300nH
18.9A
Shielded
19A
XEL4030 Series
4mm x 4mm x 3.2mm
-
0.0031ohm
± 20%
4mm
4mm
3.2mm
2408126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.57
50+
£0.90
100+
£0.70
250+
£0.65
500+
£0.60
More Pricing...
Min: 1 / Mult: 1
300nH
2.35A
Shielded
5.7A
LPS4414 Series
-
-
0.04ohm
± 20%
4.3mm
4.3mm
1.4mm
2408126RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.70
250+
£0.65
500+
£0.60
1000+
£0.56
Min: 100 / Mult: 1
300nH
2.35A
Shielded
5.7A
LPS4414 Series
-
-
0.04ohm
± 20%
4.3mm
4.3mm
1.4mm
2780292

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
150+
£1.17
Min: 150 / Mult: 150
300nH
49A
Shielded
32A
SLR1065 Series
10.4mm x 8mm x 6.6mm
-
480µohm
± 10%
10.4mm
8mm
6.6mm
2288943RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.96
150+
£0.82
Min: 100 / Mult: 1
300nH
35.5A
Shielded
27A
SLC1175 Series
-
-
252µohm
± 20%
10.8mm
7.5mm
7.2mm
2288943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.04
5+
£1.41
10+
£1.32
25+
£1.10
50+
£0.96
More Pricing...
Min: 1 / Mult: 1
300nH
35.5A
Shielded
27A
SLC1175 Series
10.8mm x 7.5mm x 7.2mm
-
252µohm
± 20%
10.8mm
7.5mm
7.2mm
2288830RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.01
250+
£1.71
Min: 100 / Mult: 1
300nH
32A
Shielded
53A
SER1590 Series
-
-
720µohm
± 20%
16.26mm
15.75mm
10.16mm
2288822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£7.98
10+
£5.36
25+
£4.54
50+
£3.94
100+
£3.44
More Pricing...
Min: 1 / Mult: 1
300nH
37A
Shielded
87A
SER1400 Series
15.24mm x 6.88mm x 12.66mm
-
0.00143ohm
± 20%
15.24mm
6.88mm
12.66mm
1636245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.22
10+
£2.08
50+
£1.92
200+
£1.84
400+
£1.68
More Pricing...
Min: 1 / Mult: 1
300nH
22A
Shielded
35A
WE-HCI Series
-
-
0.0011ohm
± 20%
10.5mm
10.2mm
4mm
2288822RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.36
25+
£4.54
50+
£3.94
100+
£3.44
250+
£2.89
Min: 10 / Mult: 1
300nH
37A
Shielded
87A
SER1400 Series
-
-
0.00143ohm
± 20%
15.24mm
6.88mm
12.66mm
1636245RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.92
200+
£1.84
400+
£1.68
800+
£1.51
Min: 100 / Mult: 1
300nH
22A
Shielded
35A
WE-HCI Series
-
-
0.0011ohm
± 20%
10.5mm
10.2mm
4mm
1-25 of 64 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account