Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-184MLB
Order Code2287589
Product RangeLPS3010 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-184MLB
Order Code2287589
Product RangeLPS3010 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)150mA
Inductor ConstructionShielded
Saturation Current (Isat)110mA
Power Inductor Case2.95mm x 2.95mm x 0.9mm
Product RangeLPS3010 Series
DC Resistance Max10.1ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.9mm
Alternatives for LPS3010-184MLB
1 Product Found
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Power Inductor Case
2.95mm x 2.95mm x 0.9mm
DC Resistance Max
10.1ohm
Product Length
2.95mm
Product Height
0.9mm
RMS Current (Irms)
150mA
Saturation Current (Isat)
110mA
Product Range
LPS3010 Series
Inductance Tolerance
± 20%
Product Width
2.95mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032