ex VAT

150mA SMD Power Inductors:

40 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2333894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.58
50+
£0.48
100+
£0.40
250+
£0.39
500+
£0.38
More Pricing...
Min: 1 / Mult: 1
470µH
150mA
Shielded
190mA
SRR0603 Series
-
6.5mm x 6.5mm x 3.3mm
-
6.7ohm
± 10%
6.5mm
6.5mm
3.3mm
2429110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.92
50+
£0.38
100+
£0.32
250+
£0.28
500+
£0.25
More Pricing...
Min: 1 / Mult: 1
1mH
150mA
Shielded
-
MCSDRB Series
-
7mm x 7mm x 3.4mm
-
6.37ohm
± 20%
7mm
7mm
3.4mm
2333943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.54
50+
£0.44
100+
£0.36
250+
£0.34
500+
£0.31
More Pricing...
Min: 1 / Mult: 1
1mH
150mA
Shielded
140mA
SRR7032 Series
-
-
-
5.4ohm
± 20%
7mm
7mm
3.2mm
2333943RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.36
250+
£0.34
500+
£0.31
1500+
£0.28
Min: 100 / Mult: 1
1mH
150mA
Shielded
140mA
SRR7032 Series
-
-
-
5.4ohm
± 20%
7mm
7mm
3.2mm
2429110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.32
250+
£0.28
500+
£0.25
1000+
£0.21
5000+
£0.18
More Pricing...
Min: 100 / Mult: 1
1mH
150mA
Shielded
-
MCSDRB Series
-
-
-
6.37ohm
± 20%
7mm
7mm
3.4mm
2287212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.38
10+
£1.54
50+
£1.25
200+
£1.23
400+
£1.20
More Pricing...
Min: 1 / Mult: 1
1mH
150mA
Unshielded
100mA
DO1608C Series
-
6.6mm x 4.45mm x 2.92mm
-
13.8ohm
± 20%
6.6mm
4.45mm
2.92mm
2287212RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.25
200+
£1.23
400+
£1.20
750+
£1.18
Min: 100 / Mult: 1
1mH
150mA
Unshielded
100mA
DO1608C Series
-
-
-
13.8ohm
± 20%
6.6mm
4.45mm
2.92mm
2333894RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.40
250+
£0.39
500+
£0.38
1000+
£0.33
Min: 100 / Mult: 1
470µH
150mA
Shielded
190mA
SRR0603 Series
-
-
-
6.7ohm
± 10%
6.5mm
6.5mm
3.3mm
3373414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.54
10+
£0.44
50+
£0.40
100+
£0.36
200+
£0.34
More Pricing...
Min: 1 / Mult: 1
1mH
150mA
Shielded
170mA
SRR6028 Series
-
6.8mm x 6.8mm x 2.8mm
-
4.5ohm
± 30%
6.8mm
6.8mm
2.8mm
3516855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.10
100+
£0.09
500+
£0.08
1000+
£0.08
2000+
£0.08
More Pricing...
Min: 10 / Mult: 10
22µH
150mA
Shielded
55mA
KLZ-HR Series
-
1.6mm x 0.8mm x 0.8mm
0603 [1608 Metric]
3.12ohm
± 20%
1.6mm
0.8mm
0.8mm
2328714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.44
50+
£0.29
250+
£0.22
500+
£0.21
1000+
£0.20
More Pricing...
Min: 5 / Mult: 5
390µH
150mA
Unshielded
220mA
SDR0403 Series
-
-
-
6.4ohm
± 10%
4.5mm
4mm
3.2mm
2328683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.44
50+
£0.31
250+
£0.26
500+
£0.21
Min: 5 / Mult: 5
270µH
150mA
Unshielded
170mA
SDR0302 Series
-
3mm x 2.8mm x 2.5mm
-
8.6ohm
± 10%
3mm
2.8mm
2.5mm
2328683RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.31
250+
£0.26
500+
£0.21
Min: 100 / Mult: 5
270µH
150mA
Unshielded
170mA
SDR0302 Series
-
-
-
8.6ohm
± 10%
3mm
2.8mm
2.5mm
2328714RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.29
250+
£0.22
500+
£0.21
1000+
£0.20
2000+
£0.19
Min: 100 / Mult: 5
390µH
150mA
Unshielded
220mA
SDR0403 Series
-
-
-
6.4ohm
± 10%
4.5mm
4mm
3.2mm
3373414RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.36
200+
£0.34
500+
£0.32
Min: 100 / Mult: 1
1mH
150mA
Shielded
170mA
SRR6028 Series
-
6.8mm x 6.8mm x 2.8mm
-
4.5ohm
± 30%
6.8mm
6.8mm
2.8mm
3516855RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
£0.08
1000+
£0.08
2000+
£0.08
4000+
£0.08
Min: 500 / Mult: 10
22µH
150mA
Shielded
55mA
KLZ-HR Series
-
1.6mm x 0.8mm x 0.8mm
0603 [1608 Metric]
3.12ohm
± 20%
1.6mm
0.8mm
0.8mm
4209956RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.10
500+
£0.09
2500+
£0.08
5000+
£0.07
10000+
£0.06
Min: 100 / Mult: 10
4.7µH
150mA
Semishielded
220mA
AISC-040202F Series
-
-
-
3.5ohm
± 20%
1.1mm
0.6mm
0.5mm
4209956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.13
100+
£0.10
500+
£0.09
2500+
£0.08
5000+
£0.07
More Pricing...
Min: 10 / Mult: 10
4.7µH
150mA
Semishielded
220mA
AISC-040202F Series
-
-
-
3.5ohm
± 20%
1.1mm
0.6mm
0.5mm
4572837RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.22
250+
£0.21
500+
£0.20
1500+
£0.19
Min: 100 / Mult: 1
680µH
150mA
-
-
-
-
-
-
4.5ohm
-
5.8mm
5.2mm
4.5mm
4572837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.32
50+
£0.24
100+
£0.22
250+
£0.21
500+
£0.20
More Pricing...
Min: 1 / Mult: 1
680µH
150mA
Unshielded
-
IDCP2218-01 Series
-
-
-
4.5ohm
± 10%
5.8mm
5.2mm
4.5mm
2333963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.68
50+
£0.53
100+
£0.41
250+
£0.38
500+
£0.36
More Pricing...
Min: 1 / Mult: 1
1mH
150mA
Shielded
240mA
SRR0805 Series
-
-
-
5ohm
± 10%
10.5mm
8mm
4.7mm
1515493

RoHS

Date/Lot Code

Each
350+
£0.77
Min: 350 / Mult: 350
1mH
150mA
Shielded
-
LQH55DN_03 Series
2220 [5650 Metric]
-
2220 [5650 Metric]
10.3ohm
± 20%
5.7mm
5mm
4.7mm
3353577

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.09
Min: 3000 / Mult: 3000
82µH
150mA
Shielded
210mA
LQH2MPN_GR Series
-
2mm x 1.6mm x 0.9mm
-
8.76ohm
± 20%
2mm
1.6mm
0.9mm
2333963RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.41
250+
£0.38
500+
£0.36
1000+
£0.33
Min: 100 / Mult: 1
1mH
150mA
Shielded
240mA
SRR0805 Series
-
-
-
5ohm
± 10%
10.5mm
8mm
4.7mm
3353553

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.11
Min: 3000 / Mult: 3000
15µH
150mA
Unshielded
-
LQH2MCN_52 Series
-
2mm x 1.6mm x 0.65mm
-
4.55ohm
± 20%
2mm
1.6mm
0.65mm
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account