ex VAT

SMD Power Inductors:

130 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2408031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.53
50+
£0.85
100+
£0.66
250+
£0.61
500+
£0.58
More Pricing...
Min: 1 / Mult: 1
47µH
300mA
Shielded
380mA
LPS3015 Series
-
1.55ohm
± 20%
2.95mm
2.95mm
1.4mm
2408031RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.66
250+
£0.61
500+
£0.58
1000+
£0.53
Min: 100 / Mult: 1
47µH
300mA
Shielded
380mA
LPS3015 Series
-
1.55ohm
± 20%
2.95mm
2.95mm
1.4mm
2408005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.50
50+
£0.86
100+
£0.67
250+
£0.62
500+
£0.58
More Pricing...
Min: 1 / Mult: 1
15µH
370mA
Shielded
430mA
LPS3010 Series
2.95mm x 2.95mm x 0.9mm
0.95ohm
± 20%
2.95mm
2.95mm
0.9mm
2407975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.82
50+
£1.20
100+
£1.11
250+
£1.01
500+
£0.73
More Pricing...
Min: 1 / Mult: 1
6.8µH
500mA
Shielded
610mA
LPS3008 Series
-
0.5ohm
± 20%
2.95mm
2.95mm
0.8mm
2407995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.50
50+
£0.86
100+
£0.67
250+
£0.62
500+
£0.58
More Pricing...
Min: 1 / Mult: 1
1.8µH
1A
Shielded
1.2A
LPS3010 Series
-
0.15ohm
± 20%
2.95mm
2.95mm
0.9mm
2408014RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.66
250+
£0.62
500+
£0.57
1000+
£0.53
Min: 100 / Mult: 1
180µH
110mA
Shielded
120mA
LPS3010 Series
-
10.1ohm
± 20%
2.95mm
2.95mm
0.9mm
2407999RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.66
250+
£0.62
500+
£0.57
1000+
£0.53
Min: 100 / Mult: 1
5.6µH
600mA
Shielded
690mA
LPS3010 Series
-
0.4ohm
± 20%
2.95mm
2.95mm
0.9mm
2407989RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.75
250+
£0.74
500+
£0.68
1000+
£0.62
Min: 100 / Mult: 1
180µH
120mA
Shielded
78mA
LPS3008 Series
-
9ohm
± 20%
2.95mm
2.95mm
0.8mm
2408014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.54
50+
£0.85
100+
£0.66
250+
£0.62
500+
£0.57
More Pricing...
Min: 1 / Mult: 1
180µH
110mA
Shielded
120mA
LPS3010 Series
2.95mm x 2.95mm x 0.9mm
10.1ohm
± 20%
2.95mm
2.95mm
0.9mm
2476208RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.73
250+
£0.68
500+
£0.63
1000+
£0.58
Min: 100 / Mult: 1
330µH
110mA
Shielded
100mA
LPZ Series
-
18.5ohm
± 20%
2.95mm
2.95mm
0.9mm
2407969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.82
50+
£0.98
100+
£0.75
250+
£0.74
500+
£0.68
More Pricing...
Min: 1 / Mult: 1
1µH
900mA
Shielded
1.4A
LPS3008 Series
-
0.125ohm
± 20%
2.95mm
2.95mm
0.8mm
2407981RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.75
250+
£0.74
500+
£0.68
1000+
£0.62
Min: 100 / Mult: 1
18µH
330mA
Shielded
380mA
LPS3008 Series
-
1.25ohm
± 20%
2.95mm
2.95mm
0.8mm
2407987RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.75
250+
£0.74
500+
£0.68
1000+
£0.62
Min: 100 / Mult: 1
120µH
140mA
Shielded
94mA
LPS3008 Series
-
7ohm
± 20%
2.95mm
2.95mm
0.8mm
2407972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.82
50+
£0.98
100+
£0.75
250+
£0.74
500+
£0.68
More Pricing...
Min: 1 / Mult: 1
3.3µH
740mA
Shielded
860mA
LPS3008 Series
-
0.285ohm
± 20%
2.95mm
2.95mm
0.8mm
2476206RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.05
250+
£0.92
500+
£0.80
1000+
£0.65
Min: 100 / Mult: 1
220µH
145mA
Shielded
67mA
LPZ Series
-
11.5ohm
± 20%
2.95mm
2.95mm
0.8mm
2407989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.82
50+
£0.98
100+
£0.75
250+
£0.74
500+
£0.68
More Pricing...
Min: 1 / Mult: 1
180µH
120mA
Shielded
78mA
LPS3008 Series
2.95mm x 2.95mm x 0.8mm
9ohm
± 20%
2.95mm
2.95mm
0.8mm
2407976RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.75
250+
£0.74
500+
£0.68
1000+
£0.62
Min: 100 / Mult: 1
8.2µH
450mA
Shielded
560mA
LPS3008 Series
-
0.6ohm
± 20%
2.95mm
2.95mm
0.8mm
2407974RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.75
250+
£0.74
500+
£0.68
1000+
£0.62
Min: 100 / Mult: 1
5.6µH
580mA
Shielded
670mA
LPS3008 Series
-
0.45ohm
± 20%
2.95mm
2.95mm
0.8mm
2476208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.69
50+
£0.94
100+
£0.73
250+
£0.68
500+
£0.63
More Pricing...
Min: 1 / Mult: 1
330µH
110mA
Shielded
100mA
LPZ Series
2.95mm x 2.95mm x 0.9mm
18.5ohm
± 20%
2.95mm
2.95mm
0.9mm
2407995RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.67
250+
£0.62
500+
£0.58
1000+
£0.53
Min: 100 / Mult: 1
1.8µH
1A
Shielded
1.2A
LPS3010 Series
-
0.15ohm
± 20%
2.95mm
2.95mm
0.9mm
2407984RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.75
250+
£0.74
500+
£0.68
1000+
£0.62
Min: 100 / Mult: 1
47µH
210mA
Shielded
230mA
LPS3008 Series
-
3ohm
± 20%
2.95mm
2.95mm
0.8mm
2407969RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.75
250+
£0.74
500+
£0.68
1000+
£0.62
Min: 100 / Mult: 1
1µH
900mA
Shielded
1.4A
LPS3008 Series
-
0.125ohm
± 20%
2.95mm
2.95mm
0.8mm
2408001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.50
50+
£0.86
100+
£0.67
250+
£0.62
500+
£0.58
More Pricing...
Min: 1 / Mult: 1
8.2µH
530mA
Shielded
590mA
LPS3010 Series
2.95mm x 2.95mm x 0.9mm
0.52ohm
± 20%
2.95mm
2.95mm
0.9mm
2407974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.82
50+
£0.98
100+
£0.75
250+
£0.74
500+
£0.68
More Pricing...
Min: 1 / Mult: 1
5.6µH
580mA
Shielded
670mA
LPS3008 Series
-
0.45ohm
± 20%
2.95mm
2.95mm
0.8mm
2407976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.82
50+
£0.98
100+
£0.75
250+
£0.74
500+
£0.68
More Pricing...
Min: 1 / Mult: 1
8.2µH
450mA
Shielded
560mA
LPS3008 Series
-
0.6ohm
± 20%
2.95mm
2.95mm
0.8mm
1-25 of 130 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account