Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-102MRC
Order Code2407969
Product RangeLPS3008 Series
Also Known AsLPS3008-102MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.880 |
50+ | £0.976 |
100+ | £0.752 |
250+ | £0.731 |
500+ | £0.724 |
1000+ | £0.627 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-102MRC
Order Code2407969
Product RangeLPS3008 Series
Also Known AsLPS3008-102MRB
Technical Datasheet
Inductance1µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeLPS3008 Series
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
LPS3008 Series
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.4A
DC Resistance Max
0.125ohm
Product Length
2.95mm
Product Height
0.8mm
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
Tariff No:85045000
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
Weight (kg):.000025
Product traceability