Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-184MRC
Order Code2407989
Product RangeLPS3008 Series
Also Known AsLPS3008-184MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.360 |
50+ | £1.240 |
100+ | £1.120 |
250+ | £1.000 |
500+ | £0.725 |
1000+ | £0.615 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-184MRC
Order Code2407989
Product RangeLPS3008 Series
Also Known AsLPS3008-184MRB
Technical Datasheet
Inductance180µH
RMS Current (Irms)120mA
Inductor ConstructionShielded
Saturation Current (Isat)78mA
Power Inductor Case2.95mm x 2.95mm x 0.8mm
Product RangeLPS3008 Series
DC Resistance Max9ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Power Inductor Case
2.95mm x 2.95mm x 0.8mm
DC Resistance Max
9ohm
Product Length
2.95mm
Product Height
0.8mm
RMS Current (Irms)
120mA
Saturation Current (Isat)
78mA
Product Range
LPS3008 Series
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LPS3008-184MRC
1 Product Found
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
Tariff No:85045000
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
Weight (kg):.000025
Product traceability