ex VAT

3mA Audio Transformers:

5 Products Found
Find a huge range of 3mA Audio Transformers at Farnell® UK. We stock a wide range of Audio Transformers, such as 0A, 3mA, 4mA & 1mA Audio Transformers from the worlds top manufacturers including: Triad Magnetics
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1610406

RoHS

Each
1+
£14.950
5+
£14.450
10+
£13.940
50+
£12.740
100+
£11.990
More Pricing...
1:1
3mA
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
92ohm
Through Hole
PC Pin
300Hz
SP Series
1824902

RoHS

Each
1+
£13.570
5+
£13.240
10+
£12.900
50+
£12.290
100+
£11.780
More Pricing...
1:1
3mA
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
92ohm
Through Hole
PC Pin
300Hz
SP Series
1824898

RoHS

Each
1+
£12.540
5+
£12.210
10+
£11.880
50+
£11.270
100+
£10.490
More Pricing...
4.4:1
3mA
1kohm
50ohm
50mW
100kHz
1kV
High Reliability
145ohm
8ohm
Through Hole
PC Pin
300Hz
SP Series
1610407

RoHS

Each
1+
£15.000
5+
£14.470
10+
£13.940
50+
£12.760
100+
£11.730
More Pricing...
2:1:1
3mA
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
45ohm
Through Hole
PC Pin
300Hz
SP Series
1824900

RoHS

Each
1+
£11.200
5+
£10.980
10+
£10.750
50+
£10.040
100+
£9.980
More Pricing...
1.58:1
3mA
1.5kohm
600ohm
50mW
100kHz
1kV
High Reliability
168ohm
92ohm
Through Hole
PC Pin
300Hz
SP Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account