1mA Audio Transformers:
3 Products FoundFind a huge range of 1mA Audio Transformers at Farnell® UK. We stock a wide range of Audio Transformers, such as 0A, 3mA, 4mA & 1mA Audio Transformers from the worlds top manufacturers including: Triad Magnetics
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £13.680 5+ £13.100 10+ £12.520 50+ £11.630 100+ £10.800 More Pricing... | 1:1 | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ £12.270 5+ £11.860 10+ £11.440 50+ £11.280 100+ £11.050 More Pricing... | 2.24:1 | 1mA | 10kohm | 2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | 330ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ £11.370 5+ £11.080 10+ £8.650 | 4.48:1:1 | 1mA | 10kohm | 500ohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | 80ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||