4mA Audio Transformers:
4 Products FoundFind a huge range of 4mA Audio Transformers at Farnell® UK. We stock a wide range of Audio Transformers, such as 0A, 3mA, 4mA & 1mA Audio Transformers from the worlds top manufacturers including: Triad Magnetics & Hammond
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £4.630 5+ £4.460 10+ £4.280 50+ £3.950 100+ £3.590 More Pricing... | 1:1 | 4mA | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ £4.350 5+ £4.260 10+ £4.160 50+ £3.880 100+ £3.600 More Pricing... | 1:1 | 4mA | 15kohm | 15kohm | 100mW | 15kHz | 1.5kV | Line Matching | 1.18kohm | 1.6ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ £4.580 5+ £4.420 10+ £4.250 50+ £3.790 100+ £3.570 More Pricing... | 2.24:1 | 4mA | 10kohm | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ £23.290 5+ £22.050 10+ £20.800 50+ £19.350 100+ £18.100 | - | 4mA | 600ohm | 8ohm | 1W | 15kHz | 500V | Open Frame - Line Matching | - | - | Through Hole | PC Pin | 200Hz | 149U Series | ||||||