Radial Leaded High Frequency Inductors:

93 Products Found

Our range of Radial Leaded High Frequency Inductors includes devices with inductance from 100nH to 120mH, and current ratings from 8mA to 10A. Self-resonant frequencies range from 90kHz to 700MHz.Below are some features of our manufacturers’ products:EPCOS (Part of TDK) offers their range of LBC+ series of radial leaded RF chokes with inductances from 1µH to 470µH, and current ratings from 600mA to 4450mA. They have a large ferrite drum core, enamel copper wire windings, flame-retardant lacquer coating, and non-lacquered lead wires. Along with the very high current ratings, they have high saturation behaviour, and are suitable for wave soldering.The EPCOS BC+ range of RF chokes is constructed similarly to the LBC+ Series. Ratings are from 0.1µH to 100µH inductance, and 640mA to 7300mA current.Applications for both BC+ and LBC+ include DC-DC converter, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression, telecommunications, LED and energy-saving lamps, solar LED lamps, and entertainment electronics.The Bourns 6000 series of radial lead RF chokes features high current capacity, a ferrite bobbin core, and low core loss at operating frequency. They are highly reliable and highly efficient. They have fixed lead spacing, and their winding is covered with shrink tubing.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2475031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.75
50+
£0.46
100+
£0.40
250+
£0.34
500+
£0.31
More Pricing...
Min: 1 / Mult: 1
B82144B2 LBC+ Series
3.3µH
-
-
3.5A
0.065ohm
± 10%
100MHz
1644311

RoHS

Date/Lot Code

Each
3000+
£0.18
Min: 3000 / Mult: 3000
B82144B LBC Series
1mH
-
-
280mA
4.2ohm
± 5%
2.2MHz
1644316

RoHS

Date/Lot Code

Each
3000+
£0.17
Min: 3000 / Mult: 3000
B82144B LBC Series
22µH
-
-
1.25A
0.28ohm
± 10%
12MHz
1644319

RoHS

Date/Lot Code

Each
3000+
£0.18
Min: 3000 / Mult: 3000
B82144B LBC Series
47µH
-
-
900mA
0.41ohm
± 5%
7MHz
1644318

RoHS

Date/Lot Code

Each
3000+
£0.17
Min: 3000 / Mult: 3000
B82144B LBC Series
4.7µH
-
-
1.8A
0.12ohm
± 10%
100MHz
1644315

RoHS

Date/Lot Code

Each
3000+
£0.24
Min: 3000 / Mult: 3000
B82144B LBC Series
15mH
-
-
50mA
75ohm
± 5%
500kHz
1644320

RoHS

Date/Lot Code

Each
3000+
£0.18
Min: 3000 / Mult: 3000
B82144B LBC Series
470µH
-
-
400mA
2.2ohm
± 5%
2.9MHz
1644256

RoHS

Date/Lot Code

Each
4000+
£0.10
Min: 4000 / Mult: 4000
B78148S BC Series
330µH
-
-
190mA
6.4ohm
± 5%
2.7MHz
1644252

RoHS

Date/Lot Code

Each
4000+
£0.13
Min: 4000 / Mult: 4000
B78148S BC Series
150µH
-
-
280mA
2.8ohm
± 5%
4.2MHz
2775520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.26
100+
£0.21
500+
£0.18
1000+
£0.13
3000+
£0.12
More Pricing...
Min: 10 / Mult: 10
B78148E BC+ Series
1.5µH
-
-
3.8A
0.047ohm
± 10%
235MHz
2775525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.37
100+
£0.22
500+
£0.18
1000+
£0.14
Min: 10 / Mult: 10
B78148E BC+ Series
330µH
-
-
5.3A
0.023ohm
± 20%
480MHz
2775524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.07
Min: 1 / Mult: 1
B78148E BC+ Series
22µH
-
-
1.3A
0.35ohm
± 10%
12MHz
2775533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.16
50+
£0.15
250+
£0.15
500+
£0.15
1000+
£0.13
More Pricing...
Min: 5 / Mult: 5
B78148E BC+ Series
68µH
-
-
780mA
0.9ohm
± 5%
6.5MHz
2775516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.26
100+
£0.21
500+
£0.18
1000+
£0.13
3000+
£0.12
More Pricing...
Min: 10 / Mult: 10
B78148E BC+ Series
1mH
-
-
4.15A
0.038ohm
± 10%
260MHz
2775531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.26
100+
£0.21
500+
£0.18
1000+
£0.13
3000+
£0.12
More Pricing...
Min: 10 / Mult: 10
B78148E BC+ Series
680nH
-
-
4.6A
0.031ohm
± 20%
360MHz
2775528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.25
100+
£0.20
500+
£0.18
1000+
£0.13
3000+
£0.12
More Pricing...
Min: 10 / Mult: 10
B78148E BC+ Series
470µH
-
-
5A
0.027ohm
± 20%
400MHz
4066540

RoHS

Date/Lot Code

Each
1+
£2.99
10+
£2.69
25+
£2.54
Min: 1 / Mult: 1
RC Series
2.5mH
-
-
400mA
2.45ohm
± 10%
-
4066537

RoHS

Date/Lot Code

Each
1+
£8.01
5+
£7.61
10+
£7.21
25+
£6.81
Min: 1 / Mult: 1
CME Series
43.6mH
-
-
1.75A
0.489ohm
-
-
76-93 of 93 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account