Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78148E1683J000
Order Code2775533
Product RangeB78148E BC+ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78148E1683J000
Order Code2775533
Product RangeB78148E BC+ Series
Technical Datasheet
Product RangeB78148E BC+ Series
Inductance68µH
DC Current Rating780mA
DC Resistance Max0.9ohm
Inductance Tolerance± 5%
Self Resonant Frequency6.5MHz
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
B78148E BC+ Series
DC Current Rating
780mA
Inductance Tolerance
± 5%
SVHC
Lead (27-Jun-2024)
Inductance
68µH
DC Resistance Max
0.9ohm
Self Resonant Frequency
6.5MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
Product traceability