Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78148E1471M000
Order Code2775528
Product RangeB78148E BC+ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78148E1471M000
Order Code2775528
Product RangeB78148E BC+ Series
Technical Datasheet
Product RangeB78148E BC+ Series
Inductance470nH
DC Current Rating5A
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Self Resonant Frequency400MHz
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
B78148E BC+ Series
DC Current Rating
5A
Inductance Tolerance
± 20%
SVHC
No SVHC (07-Jul-2017)
Inductance
470nH
DC Resistance Max
0.027ohm
Self Resonant Frequency
400MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
Product traceability