Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78148E1331M000
Order Code2775525
Product RangeB78148E BC+ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78148E1331M000
Order Code2775525
Product RangeB78148E BC+ Series
Technical Datasheet
Product RangeB78148E BC+ Series
Inductance330nH
DC Current Rating5.3A
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Self Resonant Frequency480MHz
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
B78148E BC+ Series
DC Current Rating
5.3A
Inductance Tolerance
± 20%
SVHC
No SVHC (07-Jul-2017)
Inductance
330nH
DC Resistance Max
0.023ohm
Self Resonant Frequency
480MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038