DO1608C Series SMD Power Inductors:
26 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.260 10+ £1.460 50+ £1.180 200+ £1.140 400+ £1.130 More Pricing... | Min: 1 / Mult: 1 | 10µH | 1.5A | Unshielded | 1.1A | DO1608C Series | - | 0.16ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.260 10+ £1.460 50+ £1.180 200+ £1.140 400+ £1.130 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 1.9A | Unshielded | 1.5A | DO1608C Series | - | 0.09ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.190 10+ £1.410 50+ £1.180 200+ £0.880 400+ £0.855 More Pricing... | Min: 1 / Mult: 1 | 22µH | 950mA | Unshielded | 700mA | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 0.37ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.330 10+ £1.500 50+ £1.180 200+ £1.140 400+ £1.130 More Pricing... | Min: 1 / Mult: 1 | 100µH | 500mA | Unshielded | 310mA | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 1.27ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £1.180 200+ £1.140 400+ £1.130 750+ £1.120 | Min: 100 / Mult: 1 | 10µH | 1.5A | Unshielded | 1.1A | DO1608C Series | - | 0.16ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.380 10+ £1.540 50+ £1.260 200+ £1.220 400+ £1.170 More Pricing... | Min: 1 / Mult: 1 | 1mH | 150mA | Unshielded | 100mA | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 13.8ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £1.180 200+ £1.140 400+ £1.130 750+ £1.120 | Min: 100 / Mult: 1 | 100µH | 500mA | Unshielded | 310mA | DO1608C Series | - | 1.27ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.380 10+ £1.540 50+ £1.170 200+ £1.120 400+ £0.982 More Pricing... | Min: 1 / Mult: 1 | 33µH | 800mA | Unshielded | 580mA | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 0.51ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £1.260 200+ £1.220 400+ £1.170 750+ £1.130 | Min: 100 / Mult: 1 | 1mH | 150mA | Unshielded | 100mA | DO1608C Series | - | 13.8ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £1.170 200+ £1.120 400+ £0.982 750+ £0.844 | Min: 100 / Mult: 1 | 33µH | 800mA | Unshielded | 580mA | DO1608C Series | - | 0.51ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £1.180 200+ £0.880 400+ £0.855 750+ £0.754 | Min: 100 / Mult: 1 | 22µH | 950mA | Unshielded | 700mA | DO1608C Series | - | 0.37ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £1.180 200+ £1.140 400+ £1.130 750+ £1.120 | Min: 100 / Mult: 1 | 4.7µH | 1.9A | Unshielded | 1.5A | DO1608C Series | - | 0.09ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Full Reel) Full Reel | 750+ £0.930 | Min: 750 / Mult: 750 | 2.2µH | 2.55A | Unshielded | 2.3A | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 0.07ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 750+ £1.250 | Min: 750 / Mult: 750 | 3.3µH | 2.2A | Unshielded | 2A | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 0.08ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £1.180 200+ £1.130 400+ £0.994 750+ £0.857 | Min: 100 / Mult: 1 | 220µH | 310mA | Unshielded | 220mA | DO1608C Series | - | 3.11ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.190 10+ £1.410 50+ £1.180 200+ £1.130 400+ £0.994 More Pricing... | Min: 1 / Mult: 1 | 220µH | 310mA | Unshielded | 220mA | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 3.11ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £1.180 200+ £1.130 400+ £0.994 750+ £0.857 | Min: 100 / Mult: 1 | 470µH | 260mA | Unshielded | 160mA | DO1608C Series | - | 5.06ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.190 10+ £1.410 50+ £1.180 200+ £1.130 400+ £0.994 More Pricing... | Min: 1 / Mult: 1 | 470µH | 260mA | Unshielded | 160mA | DO1608C Series | - | 5.06ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.900 10+ £1.290 50+ £0.963 200+ £0.873 400+ £0.743 More Pricing... | Min: 1 / Mult: 1 | 330µH | 300mA | Unshielded | 180mA | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 3.8ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.900 10+ £1.290 50+ £0.972 200+ £0.855 400+ £0.738 More Pricing... | Min: 1 / Mult: 1 | 8.2µH | 1.55A | Unshielded | 1.15A | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 0.16ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.752 750+ £0.547 1500+ £0.419 | Min: 1 / Mult: 1 | 1.5µH | 2.65A | Unshielded | 2.6A | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 0.06ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.020 10+ £1.770 50+ £1.510 200+ £1.260 400+ £0.875 More Pricing... | Min: 1 / Mult: 1 | 680µH | 190mA | Unshielded | 140mA | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 9.2ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £1.290 50+ £0.963 200+ £0.873 400+ £0.743 750+ £0.621 More Pricing... | Min: 10 / Mult: 1 | 330µH | 300mA | Unshielded | 180mA | DO1608C Series | - | 3.8ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £0.972 200+ £0.855 400+ £0.738 750+ £0.621 3750+ £0.609 | Min: 100 / Mult: 1 | 8.2µH | 1.55A | Unshielded | 1.15A | DO1608C Series | - | 0.16ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.353 | Min: 1 / Mult: 1 | 15µH | 1.25A | Unshielded | 900mA | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 0.23ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm |