Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-684MLC
Order Code2287211
Product RangeDO1608C Series
Also Known AsDO1608C-684MLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-684MLC
Order Code2287211
Product RangeDO1608C Series
Also Known AsDO1608C-684MLB
Technical Datasheet
Inductance680µH
RMS Current (Irms)190mA
Inductor ConstructionUnshielded
Saturation Current (Isat)140mA
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Product RangeDO1608C Series
DC Resistance Max9.2ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (27-Jun-2024)
Alternatives for DO1608C-684MLC
1 Product Found
Technical Specifications
Inductance
680µH
Inductor Construction
Unshielded
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
DC Resistance Max
9.2ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
190mA
Saturation Current (Isat)
140mA
Product Range
DO1608C Series
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
Product traceability