Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-822MLC
Order Code2287198
Product RangeDO1608C Series
Also Known AsDO1608C-822MLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-822MLC
Order Code2287198
Product RangeDO1608C Series
Also Known AsDO1608C-822MLB
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)1.55A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.15A
Product RangeDO1608C Series
Power Inductor Case6.6mm x 4.45mm x 2.92mm
DC Resistance Max0.16ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Unshielded
Product Range
DO1608C Series
DC Resistance Max
0.16ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
1.55A
Saturation Current (Isat)
1.15A
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
Inductance Tolerance
± 20%
Product Width
4.45mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
Product traceability