Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-153MLC
Order Code2287200
Product RangeDO1608C Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-153MLC
Order Code2287200
Product RangeDO1608C Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.25A
Inductor ConstructionUnshielded
Saturation Current (Isat)900mA
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Product RangeDO1608C Series
DC Resistance Max0.23ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
Alternatives for DO1608C-153MLC
1 Product Found
Product Overview
DO1608C-153MLC is a DO1608C series unshielded surface-mount power inductor. It provides high saturation current ratings, high energy storage, and low resistance.
- 15µH inductance with ±20% tolerance
- 0.23ohm max DCR
- 30MHz typ SRF frequency
- 900mA saturation current
- 0.9A rms current at 20°C rise
- Open magnetic flux path
- Industry standard footprint
- Défense supply centre CID A-A-59742
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
DC Resistance Max
0.23ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
900mA
Product Range
DO1608C Series
Inductance Tolerance
± 20%
Product Width
4.45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164