ex VAT

Coupled Inductors:

26 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2407923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.45
50+
£1.26
100+
£1.08
250+
£0.89
500+
£0.62
More Pricing...
Min: 1 / Mult: 1
LPD3015 Series
3.3µH
940mA
1.1A
0.337ohm
160nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2407916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.36
50+
£0.82
100+
£0.75
250+
£0.66
500+
£0.51
More Pricing...
Min: 1 / Mult: 1
LPD3015 Series
390nH
2.05A
3.3A
0.071ohm
80nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2407923RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.08
250+
£0.89
500+
£0.62
1000+
£0.58
5000+
£0.57
More Pricing...
Min: 100 / Mult: 1
LPD3015 Series
3.3µH
940mA
1.1A
0.337ohm
160nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2407921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.39
50+
£0.70
100+
£0.62
250+
£0.59
500+
£0.47
More Pricing...
Min: 1 / Mult: 1
LPD3015 Series
1.8µH
1.1A
1.6A
0.273ohm
130nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2287441RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
12+
£0.98
Min: 500 / Mult: 1
LPD3015 Series
1.5µH
860mA
1.6A
0.102ohm
110nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2287441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.44
2+
£2.05
3+
£1.66
10+
£1.08
12+
£0.98
Min: 1 / Mult: 1
LPD3015 Series
1.5µH
860mA
1.6A
0.102ohm
110nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2287450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.35
2+
£1.97
3+
£1.59
10+
£1.04
12+
£0.94
More Pricing...
Min: 1 / Mult: 1
LPD3015 Series
18µH
310mA
460mA
0.775ohm
420nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2287450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.49
Min: 500 / Mult: 1
LPD3015 Series
18µH
310mA
460mA
0.775ohm
420nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2407936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.24
Min: 1 / Mult: 1
LPD3015 Series
120µH
180mA
200mA
9.23ohm
1.76µH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2407934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.34
50+
£0.82
100+
£0.74
250+
£0.65
500+
£0.51
More Pricing...
Min: 1 / Mult: 1
LPD3015 Series
68µH
220mA
250mA
6.11ohm
1.13µH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2407919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.39
50+
£0.70
100+
£0.62
250+
£0.59
500+
£0.47
More Pricing...
Min: 1 / Mult: 1
LPD3015 Series
1µH
1.52A
2.1A
0.129ohm
90nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2407927RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.61
250+
£0.59
500+
£0.47
1000+
£0.46
5000+
£0.43
Min: 100 / Mult: 1
LPD3015 Series
15µH
460mA
500mA
1.42ohm
370nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2407934RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.74
250+
£0.65
500+
£0.51
1000+
£0.44
5000+
£0.42
Min: 100 / Mult: 1
LPD3015 Series
68µH
220mA
250mA
6.11ohm
1.13µH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2407927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.37
50+
£0.68
100+
£0.61
250+
£0.59
500+
£0.47
More Pricing...
Min: 1 / Mult: 1
LPD3015 Series
15µH
460mA
500mA
1.42ohm
370nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2407921RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.62
250+
£0.59
500+
£0.47
1000+
£0.46
5000+
£0.44
Min: 100 / Mult: 1
LPD3015 Series
1.8µH
1.1A
1.6A
0.273ohm
130nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2407932RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.68
250+
£0.60
500+
£0.52
1000+
£0.43
5000+
£0.42
Min: 100 / Mult: 1
LPD3015 Series
33µH
320mA
350mA
2.84ohm
630nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2407916RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.75
250+
£0.66
500+
£0.51
1000+
£0.45
5000+
£0.43
Min: 100 / Mult: 1
LPD3015 Series
390nH
2.05A
3.3A
0.071ohm
80nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2407936RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.24
Min: 100 / Mult: 1
LPD3015 Series
120µH
180mA
200mA
9.23ohm
1.76µH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2407932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.84
50+
£0.76
100+
£0.68
250+
£0.60
500+
£0.52
More Pricing...
Min: 1 / Mult: 1
LPD3015 Series
33µH
320mA
350mA
2.84ohm
630nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2407919RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.62
250+
£0.59
500+
£0.47
1000+
£0.46
5000+
£0.44
Min: 100 / Mult: 1
LPD3015 Series
1µH
1.52A
2.1A
0.129ohm
90nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2287442RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.45
250+
£0.42
Min: 100 / Mult: 1
LPD3015 Series
1.8µH
780mA
1.5A
0.1365ohm
130nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2287458RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.42
Min: 500 / Mult: 1
LPD3015 Series
150µH
110mA
160mA
6.2ohm
2.22µH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2287458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.31
3+
£0.74
5+
£0.62
10+
£0.56
20+
£0.49
More Pricing...
Min: 1 / Mult: 1
LPD3015 Series
150µH
110mA
160mA
6.2ohm
2.22µH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2287447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.45
250+
£0.42
Min: 100 / Mult: 1
LPD3015 Series
6.8µH
490mA
770mA
0.311ohm
220nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
2287447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.29
3+
£0.73
5+
£0.62
10+
£0.56
20+
£0.49
More Pricing...
Min: 1 / Mult: 1
LPD3015 Series
6.8µH
490mA
770mA
0.311ohm
220nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account