Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-391MRB
Order Code2407916
Product RangeLPD3015 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-391MRB
Order Code2407916
Product RangeLPD3015 Series
Technical Datasheet
Product RangeLPD3015 Series
Inductance, Parallel390nH
RMS Current, Parallel2.05A
Saturation Current, Parallel3.3A
DC Resistance Max, Parallel0.071ohm
Leakage Inductance80nH
Turns Ratio1:1
Product Length3mm
Product Width3mm
Product Height1.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Product Range
LPD3015 Series
RMS Current, Parallel
2.05A
DC Resistance Max, Parallel
0.071ohm
Turns Ratio
1:1
Product Width
3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
Inductance, Parallel
390nH
Saturation Current, Parallel
3.3A
Leakage Inductance
80nH
Product Length
3mm
Product Height
1.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052