Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-182MRB
Order Code2407921
Product RangeLPD3015 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-182MRB
Order Code2407921
Product RangeLPD3015 Series
Technical Datasheet
Product RangeLPD3015 Series
Inductance, Parallel1.8µH
RMS Current, Parallel1.1A
Saturation Current, Parallel1.6A
DC Resistance Max, Parallel0.273ohm
Leakage Inductance130nH
Turns Ratio1:1
Product Length3mm
Product Width3mm
Product Height1.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Alternatives for LPD3015-182MRB
1 Product Found
Technical Specifications
Product Range
LPD3015 Series
RMS Current, Parallel
1.1A
DC Resistance Max, Parallel
0.273ohm
Turns Ratio
1:1
Product Width
3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
Inductance, Parallel
1.8µH
Saturation Current, Parallel
1.6A
Leakage Inductance
130nH
Product Length
3mm
Product Height
1.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052