Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-333MRC
Order Code2407932RL
Product RangeLPD3015 Series
Also Known AsLPD3015-333MRB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD3015-333MRC
Order Code2407932RL
Product RangeLPD3015 Series
Also Known AsLPD3015-333MRB
Technical Datasheet
Product RangeLPD3015 Series
Inductance, Parallel33µH
RMS Current, Parallel320mA
Saturation Current, Parallel350mA
DC Resistance Max, Parallel2.84ohm
Leakage Inductance630nH
Turns Ratio1:1
Product Length3mm
Product Width3mm
Product Height1.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Product Range
LPD3015 Series
RMS Current, Parallel
320mA
DC Resistance Max, Parallel
2.84ohm
Turns Ratio
1:1
Product Width
3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
Inductance, Parallel
33µH
Saturation Current, Parallel
350mA
Leakage Inductance
630nH
Product Length
3mm
Product Height
1.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
Product traceability