Print Page
SMT20C2-00SADJJ
Non Isolated POL DC/DC Converter, ITE, Surface Mount DIP, 100 W, 590 mV, 5.1 V, 20 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoSMT20C2-00SADJJ
Order Code4731434
Product RangeSMT20C2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
150+ | £14.360 |
Price for:Each
Minimum: 150
Multiple: 150
£2,154.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoSMT20C2-00SADJJ
Order Code4731434
Product RangeSMT20C2 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Output Power Max100W
Output Voltage Min590mV
Output Voltage Max5.1V
Output Current Max20A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max13.8V
Height12.24mm
Depth30.48mm
Width15.49mm
Product RangeSMT20C2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100W
Output Voltage Max
5.1V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
13.8V
Depth
30.48mm
Product Range
SMT20C2 Series
DC / DC Converter Type
Surface Mount DIP
Output Voltage Min
590mV
Output Current Max
20A
Input Voltage DC Min
4.5V
Height
12.24mm
Width
15.49mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00762