ex VAT

100W DC / DC Non Isolated Board Mount Converters - Adjustable Output:

7 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2777466

RoHS

Date/Lot Code

Each
1+
£21.330
5+
£21.210
10+
£21.090
50+
£18.750
100+
£18.380
Min: 1 / Mult: 1
ITE
Module
100W
3.3V
16.5V
8A
Adjustable
9V
53V
9.6mm
19.1mm
23.4mm
i3A Series
2777467

RoHS

Each
1+
£20.500
5+
£20.400
10+
£20.290
50+
£18.030
100+
£17.670
Min: 1 / Mult: 1
ITE
Module
100W
5V
30V
4.5A
Adjustable
9V
53V
9.6mm
19.1mm
23.4mm
i3A Series
4469439

RoHS

Each
1+
£15.300
5+
£13.390
10+
£11.100
50+
£9.950
100+
£9.180
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
Module
100W
600mV
5.5V
20A
Programmable
4V
16V
4.4mm
7mm
7mm
RPL-20 Series
4469449

RoHS

Each
1+
£10.700
5+
£10.620
10+
£10.530
50+
£10.140
100+
£9.970
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
Module
100W
600mV
5.5V
20A
Programmable
4V
16V
4.4mm
7mm
7mm
RPL-20 Series
4731434
Each
150+
£14.360
Min: 150 / Mult: 150
ITE
Surface Mount DIP
100W
590mV
5.1V
20A
Adjustable
4.5V
13.8V
12.24mm
30.48mm
15.49mm
SMT20C2 Series
4731433
Each
108+
£14.760
Min: 108 / Mult: 108
ITE
DIP
100W
590mV
5.1V
20A
Adjustable
4.5V
13.8V
12.24mm
30.48mm
15.49mm
SMT20C2 Series
4326541

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
£10.230
Min: 200 / Mult: 200
ITE
Module
100W
690mV
5.5V
20A
Programmable
4.5V
14V
8.75mm
33.02mm
13.46mm
OKL2-T/20-W12 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account