ex VAT

Surface Mount DIP DC / DC Non Isolated Board Mount Converters - Adjustable Output:

10 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2760748

RoHS

Each
1+
£8.250
5+
£7.950
10+
£7.830
50+
£7.530
100+
£7.410
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
4W
3V
8V
500mA
Adjustable
6.5V
32V
8.8mm
15.3mm
9.6mm
R-78AA-0.5 Series
1793148

RoHS

Each
1+
£8.070
5+
£7.780
10+
£7.650
50+
£7.200
100+
£7.080
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
2.75W
3V
5.5V
500mA
Adjustable
4.75V
32V
8.8mm
15.3mm
9.6mm
R-78AA-0.5 Series
1793150

RoHS

Each
1+
£7.760
5+
£7.430
10+
£7.160
50+
£6.510
100+
£6.180
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
4W
3V
8V
500mA
Adjustable
6.5V
32V
8.8mm
15.3mm
9.6mm
R-78AA-0.5 Series
1793151

RoHS

Each
1+
£8.620
5+
£8.410
10+
£8.270
50+
£7.660
100+
£7.510
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
5.5W
3V
5.5V
1A
Adjustable
6.5V
18V
8.8mm
15.3mm
9.6mm
R-78AA-1.0 Series
1793149

RoHS

Each
1+
£8.730
5+
£8.410
10+
£8.280
50+
£7.750
100+
£7.650
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
5.5W
3V
5.5V
1A
Adjustable
4.75V
18V
8.8mm
15.3mm
9.6mm
R-78AA-1.0 Series
1109705

RoHS

Each
1+
£15.600
5+
£15.360
10+
£15.120
50+
£14.160
100+
£13.200
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
45W
2.5V
12.6V
3A
Adjustable
7V
36V
9mm
25.27mm
15.75mm
-
1109702

RoHS

Each
1+
£11.030
5+
£10.420
10+
£10.190
50+
£9.860
100+
£8.900
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
22.5W
11.85V
22V
1.5A
Adjustable
15V
36V
8.5mm
18.92mm
12.57mm
-
1109707

RoHS

Each
1+
£18.880
5+
£18.740
10+
£18.010
50+
£17.430
100+
£15.680
Min: 1 / Mult: 1
ITE
Surface Mount DIP
15W
-15V
-3V
3A
Adjustable
9V
28.7V
9mm
25.27mm
15.75mm
-
1704193
Each
1+
£6.550
5+
£6.010
10+
£5.830
50+
£5.490
100+
£5.310
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
10W
900mV
5.5V
2.25A
Adjustable
4.5V
18V
8.76mm
15.24mm
12.7mm
-
4731434
Each
150+
£14.360
Min: 150 / Mult: 150
ITE
Surface Mount DIP
100W
590mV
5.1V
20A
Adjustable
4.5V
13.8V
12.24mm
30.48mm
15.49mm
SMT20C2 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account