Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843320270
Order Code3517119RL
Product RangeWE-CHSA Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843320270
Order Code3517119RL
Product RangeWE-CHSA Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)16.2A
Inductor ConstructionShielded
Saturation Current (Isat)21.6A
Product RangeWE-CHSA Series
DC Resistance Max0.0047ohm
Inductance Tolerance± 20%
Product Length12.2mm
Product Width12.2mm
Product Height11.75mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
Inductance Tolerance
± 20%
Product Width
12.2mm
SVHC
To Be Advised
RMS Current (Irms)
16.2A
Saturation Current (Isat)
21.6A
DC Resistance Max
0.0047ohm
Product Length
12.2mm
Product Height
11.75mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00578