ex VAT

SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3953360RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.35
Min: 100 / Mult: 1
2µH
16.2A
Shielded
29A
WE-CHSA Series
-
0.0047ohm
± 20%
12.2mm
12.2mm
11.75mm
3953352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.28
5+
£2.14
10+
£1.98
25+
£1.87
50+
£1.78
More Pricing...
Min: 1 / Mult: 1
1.5µH
16A
Shielded
37.4A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
0.0047ohm
± 20%
10.6mm
10.6mm
11mm
3953360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.27
5+
£3.07
10+
£2.84
25+
£2.47
50+
£2.35
Min: 1 / Mult: 1
2µH
16.2A
Shielded
29A
WE-CHSA Series
-
0.0047ohm
± 20%
12.2mm
12.2mm
11.75mm
3953352RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.78
200+
£1.69
Min: 100 / Mult: 1
1.5µH
16A
Shielded
37.4A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
0.0047ohm
± 20%
10.6mm
10.6mm
11mm
4066027RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.28
200+
£2.24
Min: 100 / Mult: 1
1.8µH
11.5A
Shielded
9A
WE-XHMI Series
-
0.0047ohm
± 20%
6.65mm
6.45mm
5.8mm
4066027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.58
10+
£2.55
50+
£2.33
100+
£2.28
200+
£2.24
Min: 1 / Mult: 1
1.8µH
11.5A
Shielded
9A
WE-XHMI Series
-
0.0047ohm
± 20%
6.65mm
6.45mm
5.8mm
4375078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3500+
£1.07
10500+
£1.01
Min: 3500 / Mult: 3500
470nH
9.3A
Shielded
8.7A
MPLCG Series
-
0.0047ohm
± 20%
5.5mm
5mm
3mm
4375078RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
3500+
£1.07
10500+
£1.01
Min: 3500 / Mult: 3500
470nH
9.3A
Shielded
8.7A
MPLCG Series
-
0.0047ohm
± 20%
5.5mm
5mm
3mm
3551744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.73
5+
£2.56
10+
£2.37
25+
£2.24
50+
£2.13
More Pricing...
Min: 1 / Mult: 1
1.8µH
16A
Shielded
25.9A
WE-CHSA Series
-
0.0047ohm
± 20%
10.6mm
10.6mm
11mm
3551744RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.13
200+
£2.02
Min: 100 / Mult: 1
1.8µH
16A
Shielded
25.9A
WE-CHSA Series
-
0.0047ohm
± 20%
10.6mm
10.6mm
11mm
2289207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.81
1000+
£0.78
5000+
£0.74
Min: 500 / Mult: 1
180nH
14.5A
Shielded
6.2A
XFL4015 Series
-
0.0047ohm
± 20%
4mm
4mm
1.5mm
1864444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.19
50+
£0.18
100+
£0.17
500+
£0.17
1000+
£0.16
Min: 5 / Mult: 5
820nH
15.5A
Shielded
24.2A
MCSDRH125B Series
12.5mm x 12.5mm x 6mm
0.0047ohm
± 20%
12.5mm
12.5mm
6mm
2329245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.31
10+
£0.97
50+
£0.75
100+
£0.73
200+
£0.70
More Pricing...
Min: 1 / Mult: 1
1.8µH
21A
Shielded
40A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
0.0047ohm
± 20%
13.9mm
13.5mm
5.9mm
2329245RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.68
2500+
£0.66
Min: 500 / Mult: 1
1.8µH
21A
Shielded
40A
SRP1250 Series
-
0.0047ohm
± 20%
13.9mm
13.5mm
5.9mm
2289207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.35
50+
£1.30
100+
£1.12
250+
£0.98
500+
£0.81
More Pricing...
Min: 1 / Mult: 1
180nH
14.5A
Shielded
6.2A
XFL4015 Series
4mm x 4mm x 1.5mm
0.0047ohm
± 20%
4mm
4mm
1.5mm
1864444RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.17
500+
£0.17
1000+
£0.16
Min: 100 / Mult: 5
820nH
15.5A
Shielded
24.2A
MCSDRH125B Series
-
0.0047ohm
± 20%
12.5mm
12.5mm
6mm
3517119RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.42
200+
£2.19
1000+
£2.15
2000+
£2.10
Min: 100 / Mult: 1
2.7µH
16.2A
Shielded
21.6A
WE-CHSA Series
-
0.0047ohm
± 20%
12.2mm
12.2mm
11.75mm
3517119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.19
5+
£2.99
10+
£2.79
25+
£2.74
50+
£2.42
More Pricing...
Min: 1 / Mult: 1
2.7µH
16.2A
Shielded
21.6A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0047ohm
± 20%
12.2mm
12.2mm
11.75mm
1865668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
£0.63
Min: 500 / Mult: 500
1.2µH
8A
Shielded
8.5A
ELL-8TP Series
8mm x 8mm x 5mm
0.0047ohm
± 30%
8mm
8mm
5mm
1865668RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.63
Min: 500 / Mult: 500
1.2µH
8A
Shielded
8.5A
ELL-8TP Series
-
0.0047ohm
± 30%
8mm
8mm
5mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account