Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLVH42N2Q2
Order Code2251304
Product RangeTLVH
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If30mA
Forward Voltage2.4V
Wavelength Typ625nm
Luminous Intensity700mcd
Viewing Angle90°
Lens ShapeRound
Product RangeTLVH
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The TLVH42N2Q2 is a red Backlighting LED with 0.12lm luminous flux at test, 90° viewing angle and 625nm wavelength. Due to its special shape the spatial distribution of the radiation is qualified for backlighting. To optimize the brightness of backlighting a custom-built reflector (with scattering) is required. Uniform illumination can be enhanced by covering the front of the reflector with diffuser material.
- High light output
- Wide viewing angle
- Low power dissipation
- Low self heating
- Rugged design
- High reliability
Applications
LED Lighting, Consumer Electronics, Computers & Computer Peripherals, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Current If
30mA
Wavelength Typ
625nm
Viewing Angle
90°
Product Range
TLVH
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
2.4V
Luminous Intensity
700mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454